IC SRAM 256KB DUAL 100-TQFP - CY7C026A-15AXC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C026A-15AXC-ND |
90 |
33.25000 |
Extended Price
2992.50 |
| Manufacturer Part Number | CY7C026A-15AXC | |||
| Description | IC SRAM 256KB DUAL 100-TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C026A-15AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 256K (16K x 16) |
| Speed | 15nS |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C026A 15AXC CY7C026A15AXC |
CY7C026A-15AXC Specification Sheet
IC SRAM 256KB DUAL 100-TQFP - CY7C026A-15AXC (CY7C026A-15AXC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 256KB DUAL 100-TQFP - CY7C026A-15AXC
Order 'ic sram 256kb dual 100-tqfp - CY7C026A-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026A-15AXC-ND.
IC SRAM 256KB DUAL 100-TQFP - CY7C026A-20AXCT
Order 'ic sram 256kb dual 100-tqfp - CY7C026A-20AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026A-20AXCT-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C008-15AXC
Order 'ic sram 64kb dual 100-tqfp - CY7C008-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C008-15AXC-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C0241-15AXC
Order 'ic sram 64kb dual 100-tqfp - CY7C0241-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXC-ND.
IC SRAM 256KB DUAL 100-TQFP - CY7C026AV-20AXC
Order 'ic sram 256kb dual 100-tqfp - CY7C026AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026AV-20AXC-ND.
IC SRAM 256KB DUAL 100-TQFP - CY7C026AV-20AXI
Order 'ic sram 256kb dual 100-tqfp - CY7C026AV-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026AV-20AXI-ND.
IC SRAM 256KB DUAL 100-TQFP - CY7C026AV-25AXC
Order 'ic sram 256kb dual 100-tqfp - CY7C026AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2096-ND.
IC SRAM 256KB DUAL 100-TQFP - CY7C026AV-25AXI
Order 'ic sram 256kb dual 100-tqfp - CY7C026AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2097-ND.
IC SRAM 256KB DUAL 100-TQFP - CY7C036AV-25AXC
Order 'ic sram 256kb dual 100-tqfp - CY7C036AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C036AV-25AXC-ND.
IC SRAM 128KB DUAL 64-TQFP - CY7C006A-15AXC
Order 'ic sram 128kb dual 64-tqfp - CY7C006A-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C006A-15AXC-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C008V-25AXC
Order 'ic sram 64kb dual 100-tqfp - CY7C008V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C008V-25AXC-ND.
IC SRAM 128KB DUAL 100-TQFP - CY7C009V-20AXI
Order 'ic sram 128kb dual 100-tqfp - CY7C009V-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009V-20AXI-ND.
IC SRAM 128KB DUAL 100-TQFP - CY7C009V-25AXC
Order 'ic sram 128kb dual 100-tqfp - CY7C009V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009V-25AXC-ND.
IC SRAM 128KB DUAL 100-TQFP - CY7C019V-20AXI
Order 'ic sram 128kb dual 100-tqfp - CY7C019V-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-20AXI-ND.
IC SRAM 128KB DUAL 100-TQFP - CY7C019V-25AXC
Order 'ic sram 128kb dual 100-tqfp - CY7C019V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-25AXC-ND.
Send this link via E-Mail
Help With This Screen