IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXIT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C025AV-25AXIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C025AV-25AXIT | |||
| Description | IC SRAM 128KBIT 25NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C025AV-25AXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C025AV 25AXIT CY7C025AV25AXIT |
CY7C025AV-25AXIT Specification Sheet
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXIT (CY7C025AV-25AXIT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXIT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXIT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXC
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2095-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXCT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXI-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXC
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2093-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXCT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXI-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXIT
Order 'ic sram 512kbit 25ns 100tqfp - CY7C027V-25AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-25AXIT-ND.
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AC
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1161-ND.
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AXC
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1752-ND.
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AXI
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-20AXI-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1155-ND.
IC SRAM 72KBIT 25NS 100TQFP - CY7C0241AV-25AC
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1156-ND.
IC SRAM 128KBIT 25NS 84PLCC - CY7C025-25JC
Order 'ic sram 128kbit 25ns 84plcc - CY7C025-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1158-ND.
IC SRAM 144KBIT 25NS 100TQFP - CY7C0251AV-25AC
Order 'ic sram 144kbit 25ns 100tqfp - CY7C0251AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1160-ND.
Send this link via E-Mail
Help With This Screen
