IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXCT
| Digi-Key Part Number | CY7C025AV-25AXCT-ND |
1500 |
16.89100 |
Extended Price
25336.50 |
| Manufacturer Part Number | CY7C025AV-25AXCT | |||
| Description | IC SRAM 128KBIT 25NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C025AV-25AXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C025AV 25AXCT CY7C025AV25AXCT |
CY7C025AV-25AXCT Specification Sheet
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXCT (CY7C025AV-25AXCT-ND)
Related parts :IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXCT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXCT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXC
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2095-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXI-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXIT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXIT-ND.
IC SRAM 72KBIT 25NS 100TQFP - CY7C0241-25AXCT
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXCT-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXCT
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-25AXCT-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXCT
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXC
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2093-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXI-ND.
IC SRAM 1MBIT 25NS 100TQFP - CY7C028V-25AXCT
Order 'ic sram 1mbit 25ns 100tqfp - CY7C028V-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-25AXCT-ND.
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AC
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1161-ND.
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AXC
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1752-ND.
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AXI
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-20AXI-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1155-ND.
Send this link via E-Mail
Help With This Screen
