IC SRAM 128KBIT 55NS 100TQFP - CY7C025-55JXC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C025-55JXC
| Digi-Key Part Number | CY7C025-55JXC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C025-55JXC | |||
| Description | IC SRAM 128KBIT 55NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C025-55JXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C025 55JXC CY7C02555JXC |
CY7C025-55JXC Specification Sheet
IC SRAM 128KBIT 55NS 100TQFP - CY7C025-55JXC (CY7C025-55JXC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C025-55JXCIC SRAM 128KBIT 55NS 100TQFP - CY7C025-55JXC
Order 'ic sram 128kbit 55ns 100tqfp - CY7C025-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-55JXC-ND.
IC SRAM 128KBIT 55NS 100TQFP - CY7C025-55AXC
Order 'ic sram 128kbit 55ns 100tqfp - CY7C025-55AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2094-ND.
IC SRAM 64KBIT 55NS 100TQFP - CY7C024-55JXC
Order 'ic sram 64kbit 55ns 100tqfp - CY7C024-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-55JXC-ND.
IC SRAM 128KBIT 15NS 100TQFP - CY7C025-15AC
Order 'ic sram 128kbit 15ns 100tqfp - CY7C025-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1157-ND.
IC SRAM 128KBIT 15NS 100TQFP - CY7C025-15AXC
Order 'ic sram 128kbit 15ns 100tqfp - CY7C025-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-15AXC-ND.
IC SRAM 128KBIT 15NS 100TQFP - CY7C025-15AXCT
Order 'ic sram 128kbit 15ns 100tqfp - CY7C025-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-15AXCT-ND.
IC SRAM 128KBIT 15NS 100TQFP - CY7C025-15AXI
Order 'ic sram 128kbit 15ns 100tqfp - CY7C025-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-15AXI-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXC
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2093-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXCT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXI-ND.
IC SRAM 128KBIT 55NS 100TQFP - CYDC128B08-55AXI
Order 'ic sram 128kbit 55ns 100tqfp - CYDC128B08-55AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDC128B08-55AXI-ND.
IC SRAM 128KBIT 55NS 100TQFP - CYDC128B16-55AXI
Order 'ic sram 128kbit 55ns 100tqfp - CYDC128B16-55AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDC128B16-55AXI-ND.
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXC
Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1791-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXC
Order 'ic sram 16kbit 55ns 52plcc - CY7C136-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2132-ND.
IC SRAM 64KBIT 55NS 68PLCC - CY7C144-55JXC
Order 'ic sram 64kbit 55ns 68plcc - CY7C144-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2155-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C025-55JXC
Send this link via E-Mail
Help With This Screen
