IC SRAM 128KBIT 25NS 84PLCC - CY7C025-25JXCT
| Digi-Key Part Number | CY7C025-25JXCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C025-25JXCT | |||
| Description | IC SRAM 128KBIT 25NS 84PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C025-25JXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 84-PLCC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C025 25JXCT CY7C02525JXCT |
CY7C025-25JXCT Specification Sheet
IC SRAM 128KBIT 25NS 84PLCC - CY7C025-25JXCT (CY7C025-25JXCT-ND)
Related parts :IC SRAM 128KBIT 25NS 84PLCC - CY7C025-25JXCT
Order 'ic sram 128kbit 25ns 84plcc - CY7C025-25JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25JXCT-ND.
IC SRAM 128KBIT 25NS 84PLCC - CY7C025-25JC
Order 'ic sram 128kbit 25ns 84plcc - CY7C025-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1158-ND.
IC SRAM 128KBIT 25NS 84PLCC - CY7C025-25JXC
Order 'ic sram 128kbit 25ns 84plcc - CY7C025-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25JXC-ND.
IC SRAM 128KBIT 25NS 84PLCC - CY7C025-25JXI
Order 'ic sram 128kbit 25ns 84plcc - CY7C025-25JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25JXI-ND.
IC SRAM 64KBIT 25NS 84PLCC - CY7C024-25JXCT
Order 'ic sram 64kbit 25ns 84plcc - CY7C024-25JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-25JXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXC
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2093-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXCT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXI-ND.
IC SRAM 128KBIT 25NS 64TQFP - CY7C006AV-25AXC
Order 'ic sram 128kbit 25ns 64tqfp - CY7C006AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2088-ND.
IC SRAM 64KBIT 25NS 84PLCC - CY7C024-25JXC
Order 'ic sram 64kbit 25ns 84plcc - CY7C024-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-25JXC-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXC
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2095-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXCT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXI-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXIT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXIT-ND.
IC SRAM 8KBIT 25NS 52PLCC - CY7C131-25JXCT
Order 'ic sram 8kbit 25ns 52plcc - CY7C131-25JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-25JXCT-ND.
Send this link via E-Mail
Help With This Screen
