IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C024AV-25AXI
| Digi-Key Part Number | CY7C024AV-25AXI-ND |
1 25 100 |
18.10000 13.57520 12.03650 |
Extended Price
18.10 339.38 1203.65 |
| Manufacturer Part Number | CY7C024AV-25AXI | |||
| Description | IC SRAM 64KBIT 25NS 100TQFP | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C024AV-25AXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 64K (4K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C024AV 25AXI CY7C024AV25AXI |
CY7C024AV-25AXI Specification Sheet
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXI (CY7C024AV-25AXI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C024AV-25AXIIC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXI
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-25AXI-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1155-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1790-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXI
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2090-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXCT
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXI-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXI-ND.
IC SRAM 256KBIT 25NS 100TQFP - CY7C026AV-25AXI
Order 'ic sram 256kbit 25ns 100tqfp - CY7C026AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2097-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXI
Order 'ic sram 512kbit 25ns 100tqfp - CY7C027V-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-25AXI-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C027AV-25AXI
Order 'ic sram 512kbit 25ns 100tqfp - CY7C027AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027AV-25AXI-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2089-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXCT
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-25AXCT-ND.
IC SRAM 64KBIT 15NS 100TQFP - CY7C024AV-15AXI
Order 'ic sram 64kbit 15ns 100tqfp - CY7C024AV-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-15AXI-ND.
IC SRAM 64KBIT 20NS 100TQFP - CY7C024AV-20AXC
Order 'ic sram 64kbit 20ns 100tqfp - CY7C024AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2092-ND.
IC SRAM 64KBIT 20NS 100TQFP - CY7C024AV-20AXI
Order 'ic sram 64kbit 20ns 100tqfp - CY7C024AV-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-20AXI-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C024AV-25AXI
Send this link via E-Mail
Help With This Screen
