IC SRAM 72KBIT 25NS 100TQFP - CY7C0241-25AXCT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C0241-25AXCT
| Digi-Key Part Number | CY7C0241-25AXCT-ND |
1500 |
15.89350 |
Extended Price
23840.25 |
| Manufacturer Part Number | CY7C0241-25AXCT | |||
| Description | IC SRAM 72KBIT 25NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C0241-25AXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 72K (4K x 18) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C0241 25AXCT CY7C024125AXCT |
CY7C0241-25AXCT Specification Sheet
IC SRAM 72KBIT 25NS 100TQFP - CY7C0241-25AXCT (CY7C0241-25AXCT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C0241-25AXCTIC SRAM 72KBIT 25NS 100TQFP - CY7C0241-25AXCT
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXCT-ND.
IC SRAM 72KBIT 25NS 100TQFP - CY7C0241-25AXC
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXC-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXCT
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-25AXCT-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXCT
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXCT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXCT-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXCT
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXCT-ND.
IC SRAM 1MBIT 25NS 100TQFP - CY7C028V-25AXCT
Order 'ic sram 1mbit 25ns 100tqfp - CY7C028V-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-25AXCT-ND.
IC SRAM 72KBIT 25NS 100TQFP - CY7C0241AV-25AC
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1156-ND.
IC SRAM 72KBIT 15NS 100TQFP - CY7C0241-15AXC
Order 'ic sram 72kbit 15ns 100tqfp - CY7C0241-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXC-ND.
IC SRAM 72KBIT 15NS 100TQFP - CY7C0241-15AXCT
Order 'ic sram 72kbit 15ns 100tqfp - CY7C0241-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXCT-ND.
IC SRAM 72KBIT 15NS 100TQFP - CY7C0241-15AXI
Order 'ic sram 72kbit 15ns 100tqfp - CY7C0241-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXI-ND.
IC SRAM 72KBIT 55NS 100TQFP - CY7C0241-55AXI
Order 'ic sram 72kbit 55ns 100tqfp - CY7C0241-55AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-55AXI-ND.
IC SRAM 64KBIT 25NS 64TQFP - CY7C144AV-25AXCT
Order 'ic sram 64kbit 25ns 64tqfp - CY7C144AV-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C144AV-25AXCT-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1155-ND.
IC SRAM 144KBIT 25NS 100TQFP - CY7C0251AV-25AC
Order 'ic sram 144kbit 25ns 100tqfp - CY7C0251AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1160-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C0241-25AXCT
Send this link via E-Mail
Help With This Screen
