IC SRAM 64KB DUAL 100-TQFP - CY7C0241-25AXC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C0241-25AXC-ND |
90 |
17.85000 |
Extended Price
1606.50 |
| Manufacturer Part Number | CY7C0241-25AXC | |||
| Description | IC SRAM 64KB DUAL 100-TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C0241-25AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 72K (4K x 18) |
| Speed | 25nS |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C0241 25AXC CY7C024125AXC |
CY7C0241-25AXC Specification Sheet
IC SRAM 64KB DUAL 100-TQFP - CY7C0241-25AXC (CY7C0241-25AXC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 64KB DUAL 100-TQFP - CY7C0241-25AXC
Order 'ic sram 64kb dual 100-tqfp - CY7C0241-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXC-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C008V-25AXC
Order 'ic sram 64kb dual 100-tqfp - CY7C008V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C008V-25AXC-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C0241-15AXC
Order 'ic sram 64kb dual 100-tqfp - CY7C0241-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXC-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C0241-15AXCT
Order 'ic sram 64kb dual 100-tqfp - CY7C0241-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXCT-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C0241-25AXCT
Order 'ic sram 64kb dual 100-tqfp - CY7C0241-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXCT-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C024-25AXC
Order 'ic sram 64kb dual 100-tqfp - CY7C024-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2089-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C008-15AXC
Order 'ic sram 64kb dual 100-tqfp - CY7C008-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C008-15AXC-ND.
IC SRAM 128KB DUAL 100-TQFP - CY7C009V-25AXC
Order 'ic sram 128kb dual 100-tqfp - CY7C009V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009V-25AXC-ND.
IC SRAM 128KB DUAL 100-TQFP - CY7C019V-25AXC
Order 'ic sram 128kb dual 100-tqfp - CY7C019V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-25AXC-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C024-15AXCT
Order 'ic sram 64kb dual 100-tqfp - CY7C024-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-15AXCT-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C024-25AXCT
Order 'ic sram 64kb dual 100-tqfp - CY7C024-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-25AXCT-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C024-25AXI
Order 'ic sram 64kb dual 100-tqfp - CY7C024-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2090-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C024-55AXC
Order 'ic sram 64kb dual 100-tqfp - CY7C024-55AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2091-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C024-55AXCT
Order 'ic sram 64kb dual 100-tqfp - CY7C024-55AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-55AXCT-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C024-55JXC
Order 'ic sram 64kb dual 100-tqfp - CY7C024-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-55JXC-ND.
Send this link via E-Mail
Help With This Screen