Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C0241-15AXCT
IC SRAM 72KBIT 15NS 100TQFP - CY7C0241-15AXCT
| Digi-Key Part Number | CY7C0241-15AXCT-ND |
1500 |
18.28750 |
Extended Price
27431.25 |
| Manufacturer Part Number | CY7C0241-15AXCT | |||
| Description | IC SRAM 72KBIT 15NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C0241-15AXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 72K (4K x 18) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C0241 15AXCT CY7C024115AXCT |
CY7C0241-15AXCT Specification Sheet
IC SRAM 72KBIT 15NS 100TQFP - CY7C0241-15AXCT (CY7C0241-15AXCT-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C0241-15AXCTCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C0241-15AXCT
Order 'ic sram 72kbit 15ns 100tqfp - CY7C0241-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C0241-15AXC
Order 'ic sram 72kbit 15ns 100tqfp - CY7C0241-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C0241-15AXI
Order 'ic sram 72kbit 15ns 100tqfp - CY7C0241-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C024-15AXCT
Order 'ic sram 64kbit 15ns 100tqfp - CY7C024-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-15AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C0251-15AXCT
Order 'ic sram 144kbit 15ns 100tqfp - CY7C0251-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0251-15AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C025-15AXCT
Order 'ic sram 128kbit 15ns 100tqfp - CY7C025-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-15AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C027V-15AXCT
Order 'ic sram 512kbit 15ns 100tqfp - CY7C027V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-15AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C028V-15AXCT
Order 'ic sram 1mbit 15ns 100tqfp - CY7C028V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-15AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C037V-15AXCT
Order 'ic sram 576kbit 15ns 100tqfp - CY7C037V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-15AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C145-15AXCT
Order 'ic sram 72kbit 15ns 64tqfp - CY7C145-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C145-15AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C0241-25AXC
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C0241-25AXCT
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C0241-55AXI
Order 'ic sram 72kbit 55ns 100tqfp - CY7C0241-55AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-55AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C006A-15AXCT
Order 'ic sram 128kbit 15ns 64tqfp - CY7C006A-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C006A-15AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C057V-15AXCT
Order 'ic sram 1.152mbit 15ns 144tqfp - CY7C057V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-15AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C0241-15AXCT
Send this link via E-Mail
Help With This Screen
