IC SRAM 8MB 3V 48-TSOP - CY62157EV30LL-45ZXIT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY62157EV30LL-45ZXIT-ND |
1000 |
8.10002 |
Extended Price
8100.02 |
| Manufacturer Part Number | CY62157EV30LL-45ZXIT | |||
| Description | IC SRAM 8MB 3V 48-TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY62157EV30LL-45ZXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM |
| Memory Size | 8M (512K x 16) |
| Speed | 45nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.2 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY62157EV30LL 45ZXIT CY62157EV30LL45ZXIT |
CY62157EV30LL-45ZXIT Specification Sheet
IC SRAM 8MB 3V 48-TSOP - CY62157EV30LL-45ZXIT (CY62157EV30LL-45ZXIT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 8MB 3V 48-TSOP - CY62157EV30LL-45ZXIT
Order 'ic sram 8mb 3v 48-tsop - CY62157EV30LL-45ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45ZXIT-ND.
IC SRAM 8MB 3V 48-TSOP - CY62157EV30LL-45ZXI
Order 'ic sram 8mb 3v 48-tsop - CY62157EV30LL-45ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2080-5-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62157EV30LL-45BVXI
Order 'ic sram 8mb 3v 48-vfbga - CY62157EV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2078-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62157EV30LL-45BVXIT
Order 'ic sram 8mb 3v 48-vfbga - CY62157EV30LL-45BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45BVXIT-ND.
IC SRAM 8MB 3V 44-TSOP - CY62157EV30LL-45ZSXI
Order 'ic sram 8mb 3v 44-tsop - CY62157EV30LL-45ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2079-ND.
IC SRAM 8MB 3V 44-TSOP - CY62157EV30LL-45ZSXIT
Order 'ic sram 8mb 3v 44-tsop - CY62157EV30LL-45ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45ZSXIT-ND.
IC SRAM 16MB 3V 48-TSOP - CY62167DV30LL-45ZXIT
Order 'ic sram 16mb 3v 48-tsop - CY62167DV30LL-45ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62167DV30LL-45ZXIT-ND.
IC SRAM 16MB 3V 48-TSOP - CY62167EV30LL-45ZXIT
Order 'ic sram 16mb 3v 48-tsop - CY62167EV30LL-45ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62167EV30LL-45ZXIT-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62157EV30LL-45BVI
Order 'ic sram 8mb 3v 48-vfbga - CY62157EV30LL-45BVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45BVI-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62157EV30LL-45BVIT
Order 'ic sram 8mb 3v 48-vfbga - CY62157EV30LL-45BVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45BVIT-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62157EV30LL-45BVXA
Order 'ic sram 8mb 3v 48-vfbga - CY62157EV30LL-45BVXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45BVXA-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62157EV30LL-45BVXAT
Order 'ic sram 8mb 3v 48-vfbga - CY62157EV30LL-45BVXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45BVXAT-ND.
IC SRAM 8MB 3V 44-TSOP - CY62157EV30LL-45ZSXA
Order 'ic sram 8mb 3v 44-tsop - CY62157EV30LL-45ZSXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45ZSXA-ND.
IC SRAM 8MB 3V 44-TSOP - CY62157EV30LL-45ZSXAT
Order 'ic sram 8mb 3v 44-tsop - CY62157EV30LL-45ZSXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45ZSXAT-ND.
IC SRAM 1MB 3V 32-TSOP - CY62128EV30LL-45ZXIT
Order 'ic sram 1mb 3v 32-tsop - CY62128EV30LL-45ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128EV30LL-45ZXIT-ND.
Send this link via E-Mail
Help With This Screen