IC SRAM 4MB 3V 48-VFBGA - CY62147EV30LL-45BVXI - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-2072-ND |
1 25 100 |
6.65000 6.30000 5.25000 |
Extended Price
6.65 157.50 525.00 |
| Manufacturer Part Number | CY62147EV30LL-45BVXI | |||
| Description | IC SRAM 4MB 3V 48-VFBGA | |||
| Quantity Available | 430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY62147EV30LL-45BVXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM |
| Memory Size | 4M (256K x 16) |
| Speed | 45nS |
| Interface | Parallel |
| Package / Case | 48-VFBGA |
| Packaging | Tray |
| Voltage - Supply | 2.2 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY62147EV30LL 45BVXI CY62147EV30LL45BVXI 428 2072 ND 4282072ND 428-2072 |
CY62147EV30LL-45BVXI Specification Sheet
IC SRAM 4MB 3V 48-VFBGA - CY62147EV30LL-45BVXI (428-2072-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 4MB 3V 48-VFBGA - CY62147EV30LL-45BVXI
Order 'ic sram 4mb 3v 48-vfbga - CY62147EV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2072-ND.
IC SRAM 4MB 3V 48-VFBGA - CY62147EV30LL-45BVI
Order 'ic sram 4mb 3v 48-vfbga - CY62147EV30LL-45BVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62147EV30LL-45BVI-ND.
IC SRAM 4MB 3V 48-VFBGA - CY62147EV30LL-45BVIT
Order 'ic sram 4mb 3v 48-vfbga - CY62147EV30LL-45BVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62147EV30LL-45BVIT-ND.
IC SRAM 4MB 3V 48-VFBGA - CY62147EV30LL-45BVXA
Order 'ic sram 4mb 3v 48-vfbga - CY62147EV30LL-45BVXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62147EV30LL-45BVXA-ND.
IC SRAM 4MB 3V 48-VFBGA - CY62147EV30LL-45BVXAT
Order 'ic sram 4mb 3v 48-vfbga - CY62147EV30LL-45BVXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62147EV30LL-45BVXAT-ND.
IC SRAM 1MB 3V 48-VFBGA - CY62126EV30LL-45BVXI
Order 'ic sram 1mb 3v 48-vfbga - CY62126EV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2062-ND.
IC SRAM 4MB 3V 48-FBGA - CY62146EV30LL-45BVXI
Order 'ic sram 4mb 3v 48-fbga - CY62146EV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62146EV30LL-45BVXI-ND.
IC SRAM 4MB 1.8V 48-VFBGA - CY62147EV18LL-45BVXI
Order 'ic sram 4mb 1.8v 48-vfbga - CY62147EV18LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62147EV18LL-45BVXI-ND.
IC SRAM 4MB 1.8V 48-VFBGA - CY62147EV30LL-45BVXIT
Order 'ic sram 4mb 1.8v 48-vfbga - CY62147EV30LL-45BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62147EV30LL-45BVXIT-ND.
IC SRAM 4MB 3V 36-VFBGA - CY62148EV30LL-45BVXI
Order 'ic sram 4mb 3v 36-vfbga - CY62148EV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2075-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62157EV30LL-45BVXI
Order 'ic sram 8mb 3v 48-vfbga - CY62157EV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2078-ND.
IC SRAM 2MB 3V 48-VFBGA - CY62136EV30LL-45BVXI
Order 'ic sram 2mb 3v 48-vfbga - CY62136EV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62136EV30LL-45BVXI-ND.
IC SRAM 2MB 3V 48-VFBGA - CY62137EV30LL-45BVXI
Order 'ic sram 2mb 3v 48-vfbga - CY62137EV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62137EV30LL-45BVXI-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62158EV30LL-45BVXI
Order 'ic sram 8mb 3v 48-vfbga - CY62158EV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62158EV30LL-45BVXI-ND.
IC SRAM 2MB 3V 48-VFBGA - CY62136FV30LL-45BVXI
Order 'ic sram 2mb 3v 48-vfbga - CY62136FV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62136FV30LL-45BVXI-ND.
Send this link via E-Mail
Help With This Screen