IC SRAM 1MB 5V 32-TSOP - CY62128ELL-45ZXIT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY62128ELL-45ZXIT-ND |
1500 |
2.90001 |
Extended Price
4350.02 |
| Manufacturer Part Number | CY62128ELL-45ZXIT | |||
| Description | IC SRAM 1MB 5V 32-TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY62128ELL-45ZXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM |
| Memory Size | 1M (128K x 8) |
| Speed | 45nS |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY62128ELL 45ZXIT CY62128ELL45ZXIT |
CY62128ELL-45ZXIT Specification Sheet
IC SRAM 1MB 5V 32-TSOP - CY62128ELL-45ZXIT (CY62128ELL-45ZXIT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 1MB 5V 32-TSOP - CY62128ELL-45ZXIT
Order 'ic sram 1mb 5v 32-tsop - CY62128ELL-45ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45ZXIT-ND.
IC SRAM 1MB 5V 32-TSOP - CY62128ELL-45ZXI
Order 'ic sram 1mb 5v 32-tsop - CY62128ELL-45ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2040-ND.
IC SRAM 1MB 5V 32-TSOP - CY62128ELL-45ZXA
Order 'ic sram 1mb 5v 32-tsop - CY62128ELL-45ZXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45ZXA-ND.
IC SRAM 1MB 5V 32-TSOP - CY62128ELL-45ZXAT
Order 'ic sram 1mb 5v 32-tsop - CY62128ELL-45ZXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45ZXAT-ND.
IC SRAM 1MB 5V 32-TSOP - CY62128ELL-55ZAXE
Order 'ic sram 1mb 5v 32-tsop - CY62128ELL-55ZAXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-55ZAXE-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXI
Order 'ic sram 1mb 5v 32-soic - CY62128ELL-45SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1941-5-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXIT
Order 'ic sram 1mb 5v 32-soic - CY62128ELL-45SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45SXIT-ND.
IC SRAM 1MB 5V 32-STSOP - CY62128ELL-45ZAXI
Order 'ic sram 1mb 5v 32-stsop - CY62128ELL-45ZAXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45ZAXI-ND.
IC SRAM 1MB 5V 32-STSOP - CY62128ELL-45ZAXIT
Order 'ic sram 1mb 5v 32-stsop - CY62128ELL-45ZAXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45ZAXIT-ND.
IC SRAM 1MB 3V 32-TSOP - CY62128EV30LL-45ZXIT
Order 'ic sram 1mb 3v 32-tsop - CY62128EV30LL-45ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128EV30LL-45ZXIT-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXA
Order 'ic sram 1mb 5v 32-soic - CY62128ELL-45SXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45SXA-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXAT
Order 'ic sram 1mb 5v 32-soic - CY62128ELL-45SXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-45SXAT-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-55SXE
Order 'ic sram 1mb 5v 32-soic - CY62128ELL-55SXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-55SXE-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-55SXET
Order 'ic sram 1mb 5v 32-soic - CY62128ELL-55SXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-55SXET-ND.
IC SRAM 1MB 5V 32-STSOP - CY62128ELL-55ZAXET
Order 'ic sram 1mb 5v 32-stsop - CY62128ELL-55ZAXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128ELL-55ZAXET-ND.
Send this link via E-Mail
Help With This Screen