IC EEPROM SRL 512X16BIT 8MSOP - BR93L76RFVM-WTR - Integrated Circuits (ICs)
| Digi-Key Part Number | BR93L76RFVM-WCT-ND |
1 25 100 1000 |
.88000 .66000 .49500 .29260 |
Extended Price
0.88 16.50 49.50 292.60 |
| Manufacturer Part Number | BR93L76RFVM-WTR | |||
| Description | IC EEPROM SRL 512X16BIT 8MSOP | |||
| Quantity Available | 1621 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR93L76RFVM-WTR |
| Vendor | Rohm (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (512 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-MSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR93L76RFVM WTR BR93L76RFVMWTR BR93L76RFVM WCT ND BR93L76RFVMWCTND BR93L76RFVM-WCT |
BR93L76RFVM-WTR Specification Sheet
IC EEPROM SRL 512X16BIT 8MSOP - BR93L76RFVM-WTR (BR93L76RFVM-WCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM SRL 512X16BIT 8MSOP - BR93L76RFVM-WTR
Order 'ic eeprom srl 512x16bit 8msop - BR93L76RFVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L76RFVM-WCT-ND.
IC EEPROM SRL 512X16BIT 8MSOP - BR93L76RFVM-WTR
Order 'ic eeprom srl 512x16bit 8msop - BR93L76RFVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L76RFVM-WDKR-ND.
IC EEPROM SRL 512X16BIT 8MSOP - BR93L76RFVM-WTR
Order 'ic eeprom srl 512x16bit 8msop - BR93L76RFVM-WTR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR93L76RFVM-WTR-ND.
IC EEPROM SRL 128X8BIT 8MSOP - BR24L01AFVM-WTR
Order 'ic eeprom srl 128x8bit 8msop - BR24L01AFVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L01AFVM-WCT-ND.
IC EEPROM SRL 512X8BIT 8MSOP - BR24L04FVM-WTR
Order 'ic eeprom srl 512x8bit 8msop - BR24L04FVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L04FVM-WCT-ND.
IC EEPROM SRL 1024X8BIT 8MSOP - BR24L08FVM-WTR
Order 'ic eeprom srl 1024x8bit 8msop - BR24L08FVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L08FVM-WCT-ND.
IC EEPROM SRL 2KX8BIT 8MSOP - BR24L16FVM-WTR
Order 'ic eeprom srl 2kx8bit 8msop - BR24L16FVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L16FVM-WCT-ND.
IC EEPROM SRL 64X16BIT 8MSOP - BR93L46RFVM-WTR
Order 'ic eeprom srl 64x16bit 8msop - BR93L46RFVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L46RFVM-WCT-ND.
IC EEPROM SRL 128X16BIT 8MSOP - BR93L56RFVM-WTR
Order 'ic eeprom srl 128x16bit 8msop - BR93L56RFVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L56RFVM-WCT-ND.
IC EEPROM SRL 256X16BIT 8MSOP - BR93L66RFVM-WTR
Order 'ic eeprom srl 256x16bit 8msop - BR93L66RFVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L66RFVM-WCT-ND.
IC EEPROM SRL 1024X16BIT 8MSOP - BR93L86RFVM-WTR
Order 'ic eeprom srl 1024x16bit 8msop - BR93L86RFVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L86RFVM-WCT-ND.
IC EEPROM SRL 128X8BIT 8MSOP - BR24L01AFVM-WTR
Order 'ic eeprom srl 128x8bit 8msop - BR24L01AFVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L01AFVM-WDKR-ND.
IC EEPROM SRL 512X8BIT 8MSOP - BR24L04FVM-WTR
Order 'ic eeprom srl 512x8bit 8msop - BR24L04FVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L04FVM-WDKR-ND.
IC EEPROM SRL 1024X8BIT 8MSOP - BR24L08FVM-WTR
Order 'ic eeprom srl 1024x8bit 8msop - BR24L08FVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L08FVM-WDKR-ND.
IC EEPROM SRL 2KX8BIT 8MSOP - BR24L16FVM-WTR
Order 'ic eeprom srl 2kx8bit 8msop - BR24L16FVM-WTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L16FVM-WDKR-ND.
Send this link via E-Mail
Help With This Screen