IC EEPROM SRL 512X16BIT 8SMD - BR93L76F-WE2 - Integrated Circuits (ICs)
| Digi-Key Part Number | BR93L76F-WE2CT-ND |
1 25 100 1000 |
.80000 .60000 .45000 .26600 |
Extended Price
0.80 15.00 45.00 266.00 |
| Manufacturer Part Number | BR93L76F-WE2 | |||
| Description | IC EEPROM SRL 512X16BIT 8SMD | |||
| Quantity Available | 1793 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR93L76F-WE2 |
| Vendor | Rohm (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (512 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR93L76F WE2 BR93L76FWE2 BR93L76F WE2CT ND BR93L76FWE2CTND BR93L76F-WE2CT |
BR93L76F-WE2 Specification Sheet
IC EEPROM SRL 512X16BIT 8SMD - BR93L76F-WE2 (BR93L76F-WE2CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM SRL 512X16BIT 8SMD - BR93L76F-WE2
Order 'ic eeprom srl 512x16bit 8smd - BR93L76F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L76F-WE2CT-ND.
IC EEPROM SRL 512X16BIT 8SMD - BR93L76F-WE2
Order 'ic eeprom srl 512x16bit 8smd - BR93L76F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L76F-WE2DKR-ND.
IC EEPROM SRL 512X16BIT 8SMD - BR93L76F-WE2
Order 'ic eeprom srl 512x16bit 8smd - BR93L76F-WE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR93L76F-WE2TR-ND.
IC EEPROM SRL 512X8BIT 8SMD - BR24L04F-WE2
Order 'ic eeprom srl 512x8bit 8smd - BR24L04F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L04F-WE2CT-ND.
IC EEPROM SRL 1024X8BIT 8SMD - BR24L08F-WE2
Order 'ic eeprom srl 1024x8bit 8smd - BR24L08F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L08F-WE2CT-ND.
IC EEPROM SRL 4KX8BIT 8SMD - BR24L32F-WE2
Order 'ic eeprom srl 4kx8bit 8smd - BR24L32F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L32F-WE2CT-ND.
IC EEPROM SRL 8KX8BIT 8SMD - BR24L64F-WE2
Order 'ic eeprom srl 8kx8bit 8smd - BR24L64F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L64F-WE2CT-ND.
IC EEPROM SRL 128X16BIT 8SMD - BR93L56F-WE2
Order 'ic eeprom srl 128x16bit 8smd - BR93L56F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L56F-WE2CT-ND.
IC EEPROM SRL 256X16BIT 8SMD - BR93L66F-WE2
Order 'ic eeprom srl 256x16bit 8smd - BR93L66F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L66F-WE2CT-ND.
IC EEPROM SRL 1024X16BIT 8SMD - BR93L86F-WE2
Order 'ic eeprom srl 1024x16bit 8smd - BR93L86F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L86F-WE2CT-ND.
IC EEPROM SRL 512X8BIT 8SMD - BR24L04F-WE2
Order 'ic eeprom srl 512x8bit 8smd - BR24L04F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L04F-WE2DKR-ND.
IC EEPROM SRL 1024X8BIT 8SMD - BR24L08F-WE2
Order 'ic eeprom srl 1024x8bit 8smd - BR24L08F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L08F-WE2DKR-ND.
IC EEPROM SRL 4KX8BIT 8SMD - BR24L32F-WE2
Order 'ic eeprom srl 4kx8bit 8smd - BR24L32F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L32F-WE2DKR-ND.
IC EEPROM SRL 8KX8BIT 8SMD - BR24L64F-WE2
Order 'ic eeprom srl 8kx8bit 8smd - BR24L64F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L64F-WE2DKR-ND.
IC EEPROM SRL 128X16BIT 8SMD - BR93L56F-WE2
Order 'ic eeprom srl 128x16bit 8smd - BR93L56F-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L56F-WE2DKR-ND.
Send this link via E-Mail
Help With This Screen