IC EEPROM SRL 64X16BIT SSOP-B8 - BR93L46FV-WE2 - Integrated Circuits (ICs)
| Digi-Key Part Number | BR93L46FV-WE2CT-ND |
1 25 100 1000 |
.64000 .48000 .36000 .21280 |
Extended Price
0.64 12.00 36.00 212.80 |
| Manufacturer Part Number | BR93L46FV-WE2 | |||
| Description | IC EEPROM SRL 64X16BIT SSOP-B8 | |||
| Quantity Available | 361 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR93L46FV-WE2 |
| Vendor | Rohm (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (64 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SSOPB |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR93L46FV WE2 BR93L46FVWE2 BR93L46FV WE2CT ND BR93L46FVWE2CTND BR93L46FV-WE2CT |
BR93L46FV-WE2 Specification Sheet
IC EEPROM SRL 64X16BIT SSOP-B8 - BR93L46FV-WE2 (BR93L46FV-WE2CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM SRL 64X16BIT SSOP-B8 - BR93L46FV-WE2
Order 'ic eeprom srl 64x16bit ssop-b8 - BR93L46FV-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L46FV-WE2CT-ND.
IC EEPROM SRL 64X16BIT SSOP-B8 - BR93L46FV-WE2
Order 'ic eeprom srl 64x16bit ssop-b8 - BR93L46FV-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L46FV-WE2DKR-ND.
IC EEPROM SRL 64X16BIT SSOP-B8 - BR93L46FV-WE2
Order 'ic eeprom srl 64x16bit ssop-b8 - BR93L46FV-WE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR93L46FV-WE2TR-ND.
IC EEPROM SRL 64X16BIT SSOP-B8 - BR93L46RFV-WE2
Order 'ic eeprom srl 64x16bit ssop-b8 - BR93L46RFV-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L46RFV-WE2CT-ND.
IC EEPROM SRL 64X16BIT SSOP-B8 - BR93L46RFV-WE2
Order 'ic eeprom srl 64x16bit ssop-b8 - BR93L46RFV-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L46RFV-WE2DKR-ND.
IC EEPROM SRL 64X16BIT SSOP-B8 - BR93L46RF-WE2
Order 'ic eeprom srl 64x16bit ssop-b8 - BR93L46RF-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L46RF-WE2CT-ND.
IC EEPROM SRL 64X16BIT SSOP-B8 - BR93L46RF-WE2
Order 'ic eeprom srl 64x16bit ssop-b8 - BR93L46RF-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L46RF-WE2DKR-ND.
IC EEPROM SRL 128X8BIT SSOP-B8 - BR24L01AFV-WE2
Order 'ic eeprom srl 128x8bit ssop-b8 - BR24L01AFV-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L01AFV-WE2CT-ND.
IC EEPROM SRL 512X8BIT SSOP-B8 - BR24L04FV-WE2
Order 'ic eeprom srl 512x8bit ssop-b8 - BR24L04FV-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L04FV-WE2CT-ND.
IC EEPROM SRL 1024X8BIT SSOP-B8 - BR24L08FV-WE2
Order 'ic eeprom srl 1024x8bit ssop-b8 - BR24L08FV-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L08FV-WE2CT-ND.
IC EEPROM SRL 2KX8BIT SSOP-B8 - BR24L16FV-WE2
Order 'ic eeprom srl 2kx8bit ssop-b8 - BR24L16FV-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L16FV-WE2CT-ND.
IC EEPROM SRL 4KX8BIT SSOP-B8 - BR24L32FV-WE2
Order 'ic eeprom srl 4kx8bit ssop-b8 - BR24L32FV-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L32FV-WE2CT-ND.
IC EEPROM SRL 256X8BIT SSOP-B8 - BR34L02FV-WE2
Order 'ic eeprom srl 256x8bit ssop-b8 - BR34L02FV-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR34L02FV-WE2CT-ND.
IC EEPROM SRL 64X16BIT SSOP-B8 - BR93L46RFV-WE2
Order 'ic eeprom srl 64x16bit ssop-b8 - BR93L46RFV-WE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR93L46RFV-WE2TR-ND.
IC EEPROM SRL 64X16BIT SSOP-B8 - BR93L46RF-WE2
Order 'ic eeprom srl 64x16bit ssop-b8 - BR93L46RF-WE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR93L46RF-WE2TR-ND.
Send this link via E-Mail
Help With This Screen