IC EEPROM SRL 16KBIT 8-SOIC - BR93C86-WMN6TP - Integrated Circuits (ICs)
| Digi-Key Part Number | BR93C86-WMN6TPCT-ND |
1 25 100 1000 |
.76000 .57000 .42750 .25270 |
Extended Price
0.76 14.25 42.75 252.70 |
| Manufacturer Part Number | BR93C86-WMN6TP | |||
| Description | IC EEPROM SRL 16KBIT 8-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR93C86-WMN6TP |
| Vendor | Rohm (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR93C86 WMN6TP BR93C86WMN6TP BR93C86 WMN6TPCT ND BR93C86WMN6TPCTND BR93C86-WMN6TPCT |
BR93C86-WMN6TP Specification Sheet
IC EEPROM SRL 16KBIT 8-SOIC - BR93C86-WMN6TP (BR93C86-WMN6TPCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM SRL 16KBIT 8-SOIC - BR93C86-WMN6TP
Order 'ic eeprom srl 16kbit 8-soic - BR93C86-WMN6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93C86-WMN6TPCT-ND.
IC EEPROM SRL 16KBIT 8-SOIC - BR93C86-WMN6TP
Order 'ic eeprom srl 16kbit 8-soic - BR93C86-WMN6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93C86-WMN6TPDKR-ND.
IC EEPROM SRL 16KBIT 8-SOIC - BR93C86-WMN6TP
Order 'ic eeprom srl 16kbit 8-soic - BR93C86-WMN6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR93C86-WMN6TPTR-ND.
IC EEPROM SRL 16KBIT 8-SOIC - BR93L86RFJ-WE2
Order 'ic eeprom srl 16kbit 8-soic - BR93L86RFJ-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L86RFJ-WE2CT-ND.
IC EEPROM SRL 16KBIT 8-SOIC - BR93L86RFJ-WE2
Order 'ic eeprom srl 16kbit 8-soic - BR93L86RFJ-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L86RFJ-WE2DKR-ND.
IC EEPROM SRL 16KBIT 8-SOIC - BR93L86RF-WE2
Order 'ic eeprom srl 16kbit 8-soic - BR93L86RF-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L86RF-WE2CT-ND.
IC EEPROM SRL 16KBIT 8-SOIC - BR93L86RF-WE2
Order 'ic eeprom srl 16kbit 8-soic - BR93L86RF-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L86RF-WE2DKR-ND.
IC EEPROM SRL 8KBIT 8-SOIC - BR93L76RFJ-WE2
Order 'ic eeprom srl 8kbit 8-soic - BR93L76RFJ-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L76RFJ-WE2CT-ND.
IC EEPROM SRL 8KBIT 8-SOIC - BR93L76RFJ-WE2
Order 'ic eeprom srl 8kbit 8-soic - BR93L76RFJ-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L76RFJ-WE2DKR-ND.
IC EEPROM SRL 16KBIT 8-SOIC - BR93L86RFJ-WE2
Order 'ic eeprom srl 16kbit 8-soic - BR93L86RFJ-WE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR93L86RFJ-WE2TR-ND.
IC EEPROM SRL 16KBIT 8-SOIC - BR93L86RF-WE2
Order 'ic eeprom srl 16kbit 8-soic - BR93L86RF-WE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR93L86RF-WE2TR-ND.
IC EEPROM I2C BUS 16KBIT 8-SOIC - BR24C16-WMN6TP
Order 'ic eeprom i2c bus 16kbit 8-soic - BR24C16-WMN6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-WMN6TPCT-ND.
IC EEPROM I2C BUS 16KBIT 8-SOIC - BR24C16-WMN6TP
Order 'ic eeprom i2c bus 16kbit 8-soic - BR24C16-WMN6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-WMN6TPDKR-ND.
IC EEPROM SRL 8KBIT 8-SOIC - BR93L76RFJ-WE2
Order 'ic eeprom srl 8kbit 8-soic - BR93L76RFJ-WE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR93L76RFJ-WE2TR-ND.
IC EEPROM SRL 16KBIT TSSOP-B8J - BR93L86RFVJ-WE2
Order 'ic eeprom srl 16kbit tssop-b8j - BR93L86RFVJ-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR93L86RFVJ-WE2CT-ND.
Send this link via E-Mail
Help With This Screen