CAP 33UF 50V ELECT TG SMD - EEE-TG1H330P - Capacitors
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEE-TG1H330P
| Digi-Key Part Number | PCE4076CT-ND |
5 10 25 100 |
.83400 .68700 .63840 .58920 |
Extended Price
4.17 6.87 15.96 58.92 |
| Manufacturer Part Number | EEE-TG1H330P | |||
| Description | CAP 33UF 50V ELECT TG SMD | |||
| Quantity Available | 1355 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-TG1H330P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | 750.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE TG1H330P EEETG1H330P PCE4076CT ND PCE4076CTND PCE4076CT |
EEE-TG1H330P Specification Sheet
CAP 33UF 50V ELECT TG SMD - EEE-TG1H330P (PCE4076CT-ND) - Capacitors
Related parts 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEE-TG1H330PCAP 33UF 50V ELECT TG SMD - EEE-TG1H330P
Order 'cap 33uf 50v elect tg smd - EEE-TG1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4076CT-ND.
CAP 33UF 50V ELECT TG SMD - EEE-TG1H330P
Order 'cap 33uf 50v elect tg smd - EEE-TG1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4076TR-ND.
CAP 33UF 50V ELECT TG SMD - EEE-TG1H330P
Order 'cap 33uf 50v elect tg smd - EEE-TG1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4076DKR-ND.
CAP 33UF 50V ELECT TG SMD - EEE-TG1H330UP
Order 'cap 33uf 50v elect tg smd - EEE-TG1H330UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4077CT-ND.
CAP 33UF 50V ELECT TG SMD - EEE-TG1H330UP
Order 'cap 33uf 50v elect tg smd - EEE-TG1H330UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4077TR-ND.
CAP 33UF 50V ELECT TG SMD - EEE-TG1H330UP
Order 'cap 33uf 50v elect tg smd - EEE-TG1H330UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4077DKR-ND.
CAP 33UF 50V ELECT FC SMD - EEE-FC1H330P
Order 'cap 33uf 50v elect fc smd - EEE-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4018CT-ND.
CAP 33UF 50V ELECT FC SMD - EEE-FC1H330P
Order 'cap 33uf 50v elect fc smd - EEE-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4018TR-ND.
CAP 3.3UF 50V ELECT FC SMD - EEE-FC1H3R3R
Order 'cap 3.3uf 50v elect fc smd - EEE-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4019CT-ND.
CAP 3.3UF 50V ELECT FC SMD - EEE-FC1H3R3R
Order 'cap 3.3uf 50v elect fc smd - EEE-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4019TR-ND.
CAP 10UF 50V ELECT TG SMD - EEE-TG1H100P
Order 'cap 10uf 50v elect tg smd - EEE-TG1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4071CT-ND.
CAP 10UF 50V ELECT TG SMD - EEE-TG1H100P
Order 'cap 10uf 50v elect tg smd - EEE-TG1H100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4071TR-ND.
CAP 100UF 50V ELECT TG SMD - EEE-TG1H101UP
Order 'cap 100uf 50v elect tg smd - EEE-TG1H101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4072CT-ND.
CAP 100UF 50V ELECT TG SMD - EEE-TG1H101UP
Order 'cap 100uf 50v elect tg smd - EEE-TG1H101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4072TR-ND.
CAP 22UF 50V ELECT TG SMD - EEE-TG1H220P
Order 'cap 22uf 50v elect tg smd - EEE-TG1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4074CT-ND.
Options for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEE-TG1H330P
Send this link via E-Mail
Help With This Screen
