IC EEPROM SPI 512X8BIT TSSOP-B8 - BR25L040FVT-WE2
| Digi-Key Part Number | BR25L040FVT-WE2CT-ND |
1 25 100 1000 |
.84000 .63000 .47250 .27930 |
Extended Price
0.84 15.75 47.25 279.30 |
| Manufacturer Part Number | BR25L040FVT-WE2 | |||
| Description | IC EEPROM SPI 512X8BIT TSSOP-B8 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR25L040FVT-WE2 |
| Vendor | Rohm (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8) |
| Speed | 5MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-TSSOP-B |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR25L040FVT WE2 BR25L040FVTWE2 BR25L040FVT WE2CT ND BR25L040FVTWE2CTND BR25L040FVT-WE2CT |
BR25L040FVT-WE2 Specification Sheet
IC EEPROM SPI 512X8BIT TSSOP-B8 - BR25L040FVT-WE2 (BR25L040FVT-WE2CT-ND)
Related parts:IC EEPROM SPI 512X8BIT TSSOP-B8 - BR25L040FVT-WE2
Order 'ic eeprom spi 512x8bit tssop-b8 - BR25L040FVT-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L040FVT-WE2CT-ND.
IC EEPROM SPI 512X8BIT TSSOP-B8 - BR25L040FVT-WE2
Order 'ic eeprom spi 512x8bit tssop-b8 - BR25L040FVT-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L040FVT-WE2DKR-ND.
IC EEPROM SPI 512X8BIT TSSOP-B8 - BR25L040FVT-WE2
Order 'ic eeprom spi 512x8bit tssop-b8 - BR25L040FVT-WE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR25L040FVT-WE2TR-ND.
IC EEPROM SPI 128X8BIT TSSOP-B8 - BR25L010FVT-WE2
Order 'ic eeprom spi 128x8bit tssop-b8 - BR25L010FVT-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L010FVT-WE2CT-ND.
IC EEPROM SPI 128X8BIT TSSOP-B8 - BR25L010FVT-WE2
Order 'ic eeprom spi 128x8bit tssop-b8 - BR25L010FVT-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L010FVT-WE2DKR-ND.
IC EEPROM SPI 256X8BIT TSSOP-B8 - BR25L020FVT-WE2
Order 'ic eeprom spi 256x8bit tssop-b8 - BR25L020FVT-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L020FVT-WE2CT-ND.
IC EEPROM SPI 256X8BIT TSSOP-B8 - BR25L020FVT-WE2
Order 'ic eeprom spi 256x8bit tssop-b8 - BR25L020FVT-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L020FVT-WE2DKR-ND.
IC EEPROM SPI 512X8BIT TSSOP-B8J - BR25L040FVJ-WE2
Order 'ic eeprom spi 512x8bit tssop-b8j - BR25L040FVJ-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L040FVJ-WE2CT-ND.
IC EEPROM SPI 512X8BIT TSSOP-B8J - BR25L040FVJ-WE2
Order 'ic eeprom spi 512x8bit tssop-b8j - BR25L040FVJ-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L040FVJ-WE2DKR-ND.
IC EEPROM SPI 1024X8BIT TSSOP-B8 - BR25L080FVT-WE2
Order 'ic eeprom spi 1024x8bit tssop-b8 - BR25L080FVT-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L080FVT-WE2CT-ND.
IC EEPROM SPI 1024X8BIT TSSOP-B8 - BR25L080FVT-WE2
Order 'ic eeprom spi 1024x8bit tssop-b8 - BR25L080FVT-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L080FVT-WE2DKR-ND.
IC EEPROM SPI 2048X8BIT TSSOP-B8 - BR25L160FVT-WE2
Order 'ic eeprom spi 2048x8bit tssop-b8 - BR25L160FVT-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L160FVT-WE2CT-ND.
IC EEPROM SPI 2048X8BIT TSSOP-B8 - BR25L160FVT-WE2
Order 'ic eeprom spi 2048x8bit tssop-b8 - BR25L160FVT-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L160FVT-WE2DKR-ND.
IC EEPROM SRL 512X8BIT SSOP-B8 - BR24L04FV-WE2
Order 'ic eeprom srl 512x8bit ssop-b8 - BR24L04FV-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L04FV-WE2CT-ND.
IC EEPROM SPI 128X8BIT TSSOP-B8J - BR25L010FVJ-WE2
Order 'ic eeprom spi 128x8bit tssop-b8j - BR25L010FVJ-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR25L010FVJ-WE2CT-ND.
Send this link via E-Mail
Help With This Screen