IC EEPROM 16KBIT 400KHZ 8SOP - BR24L16F-WE2
| Digi-Key Part Number | BR24L16F-WE2CT-ND |
|
|
Extended Price
|
| Manufacturer Part Number | BR24L16F-WE2 | |||
| Description | IC EEPROM 16KBIT 400KHZ 8SOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR24L16F-WE2 |
| Vendor | Rohm Semiconductor(VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 846; SOP8; F; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR24L16F WE2 BR24L16FWE2 BR24L16F WE2CT ND BR24L16FWE2CTND BR24L16F-WE2CT |
BR24L16F-WE2 Specification Sheet
IC EEPROM 16KBIT 400KHZ 8SOP - BR24L16F-WE2 (BR24L16F-WE2CT-ND)
Related parts :IC EEPROM 16KBIT 400KHZ 8SOP - BR24L16F-WE2
Order 'ic eeprom 16kbit 400khz 8sop - BR24L16F-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24L16F-WE2CT-ND.
IC EEPROM 16KBIT 400KHZ 8SOP - BR24L16F-WE2
Order 'ic eeprom 16kbit 400khz 8sop - BR24L16F-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24L16F-WE2DKR-ND.
IC EEPROM 16KBIT 400KHZ 8SOP - BR24L16F-WE2
Order 'ic eeprom 16kbit 400khz 8sop - BR24L16F-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L16F-WE2TR-ND.
IC EEPROM 16KBIT 400KHZ 8SOP - BR24L16FJ-WE2
Order 'ic eeprom 16kbit 400khz 8sop - BR24L16FJ-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24L16FJ-WE2CT-ND.
IC EEPROM 16KBIT 400KHZ 8SOP - BR24L16FJ-WE2
Order 'ic eeprom 16kbit 400khz 8sop - BR24L16FJ-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24L16FJ-WE2DKR-ND.
IC EEPROM 16KBIT 400KHZ 8SOP - BR24S16FJ-WE2
Order 'ic eeprom 16kbit 400khz 8sop - BR24S16FJ-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24S16FJ-WE2CT-ND.
IC EEPROM 16KBIT 400KHZ 8SOP - BR24S16FJ-WE2
Order 'ic eeprom 16kbit 400khz 8sop - BR24S16FJ-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24S16FJ-WE2DKR-ND.
IC EEPROM 16KBIT 400KHZ 8SOP - BR24L16FJ-WE2
Order 'ic eeprom 16kbit 400khz 8sop - BR24L16FJ-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L16FJ-WE2TR-ND.
IC EEPROM 16KBIT 400KHZ 8SOP - BR24S16FJ-WE2
Order 'ic eeprom 16kbit 400khz 8sop - BR24S16FJ-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24S16FJ-WE2TR-ND.
IC EEPROM 1KBIT 400KHZ 8SOP - BR24L01AFJ-WE2
Order 'ic eeprom 1kbit 400khz 8sop - BR24L01AFJ-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24L01AFJ-WE2CT-ND.
IC EEPROM 1KBIT 400KHZ 8SOP - BR24L01AFJ-WE2
Order 'ic eeprom 1kbit 400khz 8sop - BR24L01AFJ-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24L01AFJ-WE2DKR-ND.
IC EEPROM 1KBIT 400KHZ 8SOP - BR24L01AF-WE2
Order 'ic eeprom 1kbit 400khz 8sop - BR24L01AF-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24L01AF-WE2CT-ND.
IC EEPROM 2KBIT 400KHZ 8SOP - BR24L02FJ-WE2
Order 'ic eeprom 2kbit 400khz 8sop - BR24L02FJ-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24L02FJ-WE2CT-ND.
IC EEPROM 2KBIT 400KHZ 8SOP - BR24L02FJ-WE2
Order 'ic eeprom 2kbit 400khz 8sop - BR24L02FJ-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24L02FJ-WE2DKR-ND.
IC EEPROM 2KBIT 400KHZ 8SOP - BR24L02F-WE2
Order 'ic eeprom 2kbit 400khz 8sop - BR24L02F-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24L02F-WE2CT-ND.
Send this link via E-Mail
Help With This Screen
