IC EEPROM 1KBIT 400KHZ 8DIP - BR24L01A-W - Integrated Circuits (ICs)
Rohm Semiconductor Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V BR24L01A-W
| Digi-Key Part Number | BR24L01A-W-ND |
1 25 100 1000 |
.80000 .60000 .45000 .26600 |
Extended Price
0.80 15.00 45.00 266.00 |
| Manufacturer Part Number | BR24L01A-W | |||
| Description | IC EEPROM 1KBIT 400KHZ 8DIP | |||
| Quantity Available | 3108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR24L01A-W |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 846; DIP8; ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR24L01A W BR24L01AW |
BR24L01A-W Specification Sheet
IC EEPROM 1KBIT 400KHZ 8DIP - BR24L01A-W (BR24L01A-W-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V BR24L01A-WIC EEPROM 1KBIT 400KHZ 8DIP - BR24L01A-W
Order 'ic eeprom 1kbit 400khz 8dip - BR24L01A-W' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L01A-W-ND.
IC EEPROM 1KBIT 400KHZ 8SOP - BR24C21F-E2
Order 'ic eeprom 1kbit 400khz 8sop - BR24C21F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24C21F-E2-ND.
IC EEPROM 1KBIT 400KHZ 8SOP - BR24L01AFJ-WE2
Order 'ic eeprom 1kbit 400khz 8sop - BR24L01AFJ-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L01AFJ-WE2TR-ND.
IC EEPROM 1KBIT 400KHZ 8MSOP - BR24L01AFVM-WTR
Order 'ic eeprom 1kbit 400khz 8msop - BR24L01AFVM-WTR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L01AFVM-WTR-ND.
IC EEPROM 1KBIT 400KHZ 8SSOP - BR24L01AFV-WE2
Order 'ic eeprom 1kbit 400khz 8ssop - BR24L01AFV-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L01AFV-WE2TR-ND.
IC EEPROM 1KBIT 400KHZ 8SOP - BR24L01AF-WE2
Order 'ic eeprom 1kbit 400khz 8sop - BR24L01AF-WE2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L01AF-WE2TR-ND.
IC EEPROM 2KBIT 400KHZ 8DIP - BR24L02-W
Order 'ic eeprom 2kbit 400khz 8dip - BR24L02-W' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L02-W-ND.
IC EEPROM 4KBIT 400KHZ 8DIP - BR24L04-W
Order 'ic eeprom 4kbit 400khz 8dip - BR24L04-W' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L04-W-ND.
IC EEPROM 8KBIT 400KHZ 8DIP - BR24L08-W
Order 'ic eeprom 8kbit 400khz 8dip - BR24L08-W' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L08-W-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - BR24L16-W
Order 'ic eeprom 16kbit 400khz 8dip - BR24L16-W' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L16-W-ND.
IC EEPROM 32KBIT 400KHZ 8DIP - BR24L32-W
Order 'ic eeprom 32kbit 400khz 8dip - BR24L32-W' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L32-W-ND.
IC EEPROM 64KBIT 400KHZ 8DIP - BR24L64-W
Order 'ic eeprom 64kbit 400khz 8dip - BR24L64-W' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L64-W-ND.
IC EEPROM 1KBIT 400KHZ 8TSSOP - BR24C01-DS6TP
Order 'ic eeprom 1kbit 400khz 8tssop - BR24C01-DS6TP' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24C01-DS6TPTR-ND.
IC EEPROM 1KBIT 400KHZ 8TSSOP - BR24C01-DW6TP
Order 'ic eeprom 1kbit 400khz 8tssop - BR24C01-DW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24C01-DW6TPTR-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - BR24C01-MN6TP
Order 'ic eeprom 1kbit 400khz 8soic - BR24C01-MN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24C01-MN6TPTR-ND.
Options for Rohm Semiconductor Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V BR24L01A-W
Send this link via E-Mail
Help With This Screen
