IC EEPROM 128X8BIT SOP8 TR - BR24C21F-E2 - Integrated Circuits (ICs)
| Digi-Key Part Number | BR24C21F-E2-ND |
2500 |
.40300 |
Extended Price
1007.50 |
| Manufacturer Part Number | BR24C21F-E2 | |||
| Description | IC EEPROM 128X8BIT SOP8 TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR24C21F-E2 |
| Vendor | Rohm |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR24C21F E2 BR24C21FE2 |
BR24C21F-E2 Specification Sheet
IC EEPROM 128X8BIT SOP8 TR - BR24C21F-E2 (BR24C21F-E2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 128X8BIT SOP8 TR - BR24C21F-E2
Order 'ic eeprom 128x8bit sop8 tr - BR24C21F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C21F-E2-ND.
IC SRL EEPROM 1024X16BIT SOP8 TR - BR9016AF-WE2
Order 'ic srl eeprom 1024x16bit sop8 tr - BR9016AF-WE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR9016AF-WE2-ND.
IC SRL EEPROM 256X16BIT SOP8 TR - BR93L66RF-WE2
Order 'ic srl eeprom 256x16bit sop8 tr - BR93L66RF-WE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR93L66RF-WE2-ND.
IC OPAMP DUAL SOP8 TR - BA4510F-E2
Order 'ic opamp dual sop8 tr - BA4510F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA4510F-E2-ND.
IC MUTE DETECTOR SOP8 TR - BA3703F-E2
Order 'ic mute detector sop8 tr - BA3703F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA3703F-E2-ND.
IC SEPARATOR SYNC SOP8 TR - BA7062F-E2
Order 'ic separator sync sop8 tr - BA7062F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA7062F-E2-ND.
IC PSEUDO INDUCTANCE SOP8 TR - BA8201F-E2
Order 'ic pseudo inductance sop8 tr - BA8201F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA8201F-E2-ND.
IC EL DRIVER SOP8 TR - BA3899F-E2
Order 'ic el driver sop8 tr - BA3899F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA3899F-E2-ND.
IC 2CIRCUIT RESET SOP8 TR - BH6150F-E2
Order 'ic 2circuit reset sop8 tr - BH6150F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BH6150F-E2-ND.
IC SWITCHING REGULATOR SOP8 TR - BA6161F-E2
Order 'ic switching regulator sop8 tr - BA6161F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA6161F-E2-ND.
IC SRL EEPROM 128X8BIT 5V SOP8 - BR24L01AF-WE2
Order 'ic srl eeprom 128x8bit 5v sop8 - BR24L01AF-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L01AF-WE2CT-ND.
IC SRL EEPROM 128X8BIT 5V SOP8 - BR24L01AF-WE2
Order 'ic srl eeprom 128x8bit 5v sop8 - BR24L01AF-WE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24L01AF-WE2TR-ND.
IC SRL EEPROM 128X8BIT 5V SOP8 - BR24L01AF-WE2
Order 'ic srl eeprom 128x8bit 5v sop8 - BR24L01AF-WE2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L01AF-WE2DKR-ND.
IC OPAMP DUAL 16V SOP8 TR - BA15218F-E2
Order 'ic opamp dual 16v sop8 tr - BA15218F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA15218F-E2-ND.
IC OPAMP DUAL 20V SOP8 TR - BA15532F-E2
Order 'ic opamp dual 20v sop8 tr - BA15532F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA15532F-E2-ND.
Send this link via E-Mail
Help With This Screen