Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT93C66-10SC-2.7
IC EEPROM 4KBIT 1MHZ 8SOIC - AT93C66-10SC-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT93C66-10SC-2.7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT93C66-10SC-2.7 | |||
| Description | IC EEPROM 4KBIT 1MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT93C66-10SC-2.7
| Technical/Catalog Information | AT93C66-10SC-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8 or 256 x 16) |
| Speed | 1MHz |
| Interface | 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT93C66 10SC 2 7 AT93C6610SC27 |
AT93C66-10SC-2.7 Specification Sheet
IC EEPROM 4KBIT 1MHZ 8SOIC - AT93C66-10SC-2.7 (AT93C66-10SC-2.7-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT93C66-10SC-2.7Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT93C66-10SC-2.7
Order 'ic eeprom 4kbit 1mhz 8soic - AT93C66-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66-10SC-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT93C66W-10SC-2.7
Order 'ic eeprom 4kbit 1mhz 8soic - AT93C66W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66W-10SC-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C128N-10SC-2.7
Order 'ic eeprom 128kbit 1mhz 8soic - AT24C128N-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128N-10SC2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C128W-10SC-2.7
Order 'ic eeprom 128kbit 1mhz 8soic - AT24C128W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128W-10SC2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C164-10SC-2.7
Order 'ic eeprom 16kbit 1mhz 8soic - AT24C164-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C164-10SC-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C256N-10SC-2.7
Order 'ic eeprom 256kbit 1mhz 8soic - AT24C256N-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256N-10SC2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C256W-10SC-2.7
Order 'ic eeprom 256kbit 1mhz 8soic - AT24C256W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256W-10SC2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT93C46A-10SC-2.7
Order 'ic eeprom 1kbit 1mhz 8soic - AT93C46A-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10SC-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT93C66-10SI-2.7
Order 'ic eeprom 4kbit 2mhz 8soic - AT93C66-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66-10SI-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C04AN-10SC-2.7
Order 'ic eeprom 4kbit 400khz 8soic - AT24C04AN-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04AN-10SC2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT24C04N-10SC-2.7
Order 'ic eeprom 4kbit 400khz 8soic - AT24C04N-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N-10SC-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT25040N-10SC-2.7
Order 'ic eeprom 4kbit 2.1mhz 8soic - AT25040N-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25040N-10SC-2.7-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V AT93C66-10SC-2.5
Order 'ic eeprom 4kbit 2mhz 8soic - AT93C66-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66-10SC-2.5-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V AT93C66-10SC
Order 'ic eeprom 4kbit 2mhz 8soic - AT93C66-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66-10SC-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT93C46-10SC-2.7
Order 'ic eeprom 1kbit 2mhz 8soic - AT93C46-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46-10SC-2.7-ND.
Options for Atmel Memory Integrated Circuit (ics) EEPROM Tube 2.7 V ~ 5.5 V AT93C66-10SC-2.7
Send this link via E-Mail
Help With This Screen
