CAP 220UF 16V ELECT TG SMD - EEE-TG1C221UP - Capacitors
| Digi-Key Part Number | PCE4050TR-ND |
500 1000 2500 5000 |
.30300 .28300 .26200 .24600 |
Extended Price
151.50 283.00 655.00 1230.00 |
| Manufacturer Part Number | EEE-TG1C221UP | |||
| Description | CAP 220UF 16V ELECT TG SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-TG1C221UP |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | 500.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE TG1C221UP EEETG1C221UP PCE4050TR ND PCE4050TRND PCE4050TR |
EEE-TG1C221UP Specification Sheet
CAP 220UF 16V ELECT TG SMD - EEE-TG1C221UP (PCE4050TR-ND) - Capacitors
Related parts Capacitors :CAP 220UF 16V ELECT TG SMD - EEE-TG1C221UP
Order 'cap 220uf 16v elect tg smd - EEE-TG1C221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4050CT-ND.
CAP 220UF 16V ELECT TG SMD - EEE-TG1C221UP
Order 'cap 220uf 16v elect tg smd - EEE-TG1C221UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4050TR-ND.
CAP 220UF 16V ELECT TG SMD - EEE-TG1C221UP
Order 'cap 220uf 16v elect tg smd - EEE-TG1C221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4050DKR-ND.
CAP 220UF 16V ELECT TG SMD - EEE-TG1C221P
Order 'cap 220uf 16v elect tg smd - EEE-TG1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4049CT-ND.
CAP 220UF 16V ELECT TG SMD - EEE-TG1C221P
Order 'cap 220uf 16v elect tg smd - EEE-TG1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4049TR-ND.
CAP 220UF 16V ELECT TG SMD - EEE-TG1C221P
Order 'cap 220uf 16v elect tg smd - EEE-TG1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4049DKR-ND.
CAP 220UF 16V ELECT FC SMD - EEE-FC1C221P
Order 'cap 220uf 16v elect fc smd - EEE-FC1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3998CT-ND.
CAP 220UF 16V ELECT FC SMD - EEE-FC1C221P
Order 'cap 220uf 16v elect fc smd - EEE-FC1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3998TR-ND.
CAP 100UF 16V ELECT TG SMD - EEE-TG1C101P
Order 'cap 100uf 16v elect tg smd - EEE-TG1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4046CT-ND.
CAP 100UF 16V ELECT TG SMD - EEE-TG1C101P
Order 'cap 100uf 16v elect tg smd - EEE-TG1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4046TR-ND.
CAP 330UF 16V ELECT TG SMD - EEE-TG1C331UP
Order 'cap 330uf 16v elect tg smd - EEE-TG1C331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4054CT-ND.
CAP 330UF 16V ELECT TG SMD - EEE-TG1C331UP
Order 'cap 330uf 16v elect tg smd - EEE-TG1C331UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4054TR-ND.
CAP 220UF 16V ELECT HA SMD - EEE-HA1C221P
Order 'cap 220uf 16v elect ha smd - EEE-HA1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4183CT-ND.
CAP 220UF 16V ELECT HA SMD - EEE-HA1C221P
Order 'cap 220uf 16v elect ha smd - EEE-HA1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4183TR-ND.
CAP 220UF 16V ELECT HA SMD - EEE-HA1C221UP
Order 'cap 220uf 16v elect ha smd - EEE-HA1C221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4184CT-ND.
Send this link via E-Mail
Help With This Screen
