IC SEEPROM 2K SO-8 - AT93C56-10SI
| Digi-Key Part Number | AT93C56-10SI-ND |
1 25 100 |
1.49000 .83880 .72160 |
Extended Price
1.49 20.97 72.16 |
| Manufacturer Part Number | AT93C56-10SI | |||
| Description | IC SEEPROM 2K SO-8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT93C56-10SI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8 or 128 x 16) |
| Speed | 2MHz |
| Interface | 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT93C56 10SI AT93C5610SI |
AT93C56-10SI Specification Sheet
IC SEEPROM 2K SO-8 - AT93C56-10SI (AT93C56-10SI-ND)
Related parts:IC SEEPROM 2K SO-8 - AT93C56-10SI
Order 'ic seeprom 2k so-8 - AT93C56-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SI-ND.
IC SEEPROM 2K SO-8 - AT24C02AN-10SI
Order 'ic seeprom 2k so-8 - AT24C02AN-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SI-ND.
IC SEEPROM 2K SO-8 - AT24C02N-10SI
Order 'ic seeprom 2k so-8 - AT24C02N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N-10SI-ND.
IC SEEPROM 2K SO-8 - AT25020N-10SI
Order 'ic seeprom 2k so-8 - AT25020N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25020N-10SI-ND.
IC SEEPROM 2K 1.8V 8SOIC - AT93C56-10SI-1.8
Order 'ic seeprom 2k 1.8v 8soic - AT93C56-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SI-1.8-ND.
IC SEEPROM 2K 2.7V 8SOIC - AT93C56-10SI-2.7 SL383
Order 'ic seeprom 2k 2.7v 8soic - AT93C56-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C5610SI27SL38-ND.
IC SEEPROM 2K SO-8 - AT93C56W-10SI
Order 'ic seeprom 2k so-8 - AT93C56W-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56W-10SI-ND.
IC SEEPROM 2K 10MS 8-SOIC - AT93C56-10SC
Order 'ic seeprom 2k 10ms 8-soic - AT93C56-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SC-ND.
IC SEEPROM 2K 10MS 8-SOIC - AT93C57W-10SI
Order 'ic seeprom 2k 10ms 8-soic - AT93C57W-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SI-ND.
IC SEEPROM 1K SO-8 - AT24C01-10SI
Order 'ic seeprom 1k so-8 - AT24C01-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SI-ND.
IC SEEPROM 1K SO-8 - AT24C01A-10SI
Order 'ic seeprom 1k so-8 - AT24C01A-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10SI-ND.
IC SEEPROM 2K SO-8 - AT24C02AN-10SC
Order 'ic seeprom 2k so-8 - AT24C02AN-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SC-ND.
IC SEEPROM 2K 1.8V 8SOIC - AT24C02AN-10SI-1.8 SL383
Order 'ic seeprom 2k 1.8v 8soic - AT24C02AN-10SI-1.8 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN10SI18SL-ND.
IC SEEPROM 2K 2.7V 8SOIC - AT24C02AN-10SI-2.7 SL383
Order 'ic seeprom 2k 2.7v 8soic - AT24C02AN-10SI-2.7 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN10SI27SL-ND.
IC SEEPROM 2K SO-8 - AT24C02N-10SC
Order 'ic seeprom 2k so-8 - AT24C02N-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02N-10SC-ND.
Send this link via E-Mail
Help With This Screen