IC SEEPROM 2K 2.7V SO-8 - AT93C56-10SC-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT93C56-10SC-2.7-ND |
1 25 100 |
1.37000 .76680 .65750 |
Extended Price
1.37 19.17 65.75 |
| Manufacturer Part Number | AT93C56-10SC-2.7 | |||
| Description | IC SEEPROM 2K 2.7V SO-8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT93C56-10SC-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8 or 128 x 16) |
| Speed | 1MHz, 2MHz |
| Interface | 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT93C56 10SC 2 7 AT93C5610SC27 |
AT93C56-10SC-2.7 Specification Sheet
IC SEEPROM 2K 2.7V SO-8 - AT93C56-10SC-2.7 (AT93C56-10SC-2.7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SEEPROM 128K 1.8V WIDE SO-8 - AT24C128W-10SC-1.8
Order 'ic seeprom 128k 1.8v wide so-8 - AT24C128W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128W-10SC1.8-ND.
IC SEEPROM 128K 2.7V WIDE SO-8 - AT24C128W-10SC-2.7
Order 'ic seeprom 128k 2.7v wide so-8 - AT24C128W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128W-10SC2.7-ND.
IC SEEPROM 128K 5.0V WIDE SO-8 - AT24C128W-10SC
Order 'ic seeprom 128k 5.0v wide so-8 - AT24C128W-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128W-10SC-ND.
IC SEEPROM 256K 1.8V WIDE SO-8 - AT24C256W-10SC-1.8
Order 'ic seeprom 256k 1.8v wide so-8 - AT24C256W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256W-10SC1.8-ND.
IC SEEPROM 256K 2.7V WIDE SO-8 - AT24C256W-10SC-2.7
Order 'ic seeprom 256k 2.7v wide so-8 - AT24C256W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256W-10SC2.7-ND.
IC SEEPROM 32K 1.8V WIDE SO-8 - AT24C32W-10SC-1.8
Order 'ic seeprom 32k 1.8v wide so-8 - AT24C32W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32W-10SC-1.8-ND.
IC SEEPROM 32K 2.5V WIDE SO-8 - AT24C32W-10SC-2.5
Order 'ic seeprom 32k 2.5v wide so-8 - AT24C32W-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32W-10SC-2.5-ND.
IC SEEPROM 32K 2.7V WIDE SO-8 - AT24C32W-10SC-2.7
Order 'ic seeprom 32k 2.7v wide so-8 - AT24C32W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32W-10SC-2.7-ND.
IC SEEPROM 64K 1.8V WIDE SO-8 - AT24C64W-10SC-1.8
Order 'ic seeprom 64k 1.8v wide so-8 - AT24C64W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64W-10SC-1.8-ND.
IC SEEPROM 64K 2.5V WIDE SO-8 - AT24C64W-10SC-2.5
Order 'ic seeprom 64k 2.5v wide so-8 - AT24C64W-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64W-10SC-2.5-ND.
IC SEEPROM 64K 2.7V WIDE SO-8 - AT24C64W-10SC-2.7
Order 'ic seeprom 64k 2.7v wide so-8 - AT24C64W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64W-10SC-2.7-ND.
IC SEEPROM 2K 2.5V SO-8 - AT93C56-10SC-2.5
Order 'ic seeprom 2k 2.5v so-8 - AT93C56-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SC-2.5-ND.
IC SEEPROM 2K 2.7V SO-8 - AT93C56-10SC-2.7
Order 'ic seeprom 2k 2.7v so-8 - AT93C56-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SC-2.7-ND.
IC SEEPROM 2K 10MS 8-SOIC - AT93C56-10SC
Order 'ic seeprom 2k 10ms 8-soic - AT93C56-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SC-ND.
IC SEEPROM 2K 1.8V SO-8 - AT24C02AN-10SC-1.8
Order 'ic seeprom 2k 1.8v so-8 - AT24C02AN-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SC1.8-ND.
Send this link via E-Mail
Help With This Screen