Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SEEPROM 2K 2.5V 8DIP - AT93C56-10PC-2.5 - Integrated Circuits (ICs)

Digi-Key Part Number AT93C56-10PC-2.5-ND
Price Break
1300
Unit Price
.72960
Extended Price
948.48
Manufacturer Part NumberAT93C56-10PC-2.5
DescriptionIC SEEPROM 2K 2.5V 8DIP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT93C56-10PC-2.5
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8 or 128 x 16)
Speed500kHz, 1MHz, 2MHz
Interface3-Wire Serial
Package / Case8-DIP
PackagingTube
Voltage - Supply2.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT93C56 10PC 2 5
AT93C5610PC25

AT93C56-10PC-2.5 Specification Sheet

Image of IC SEEPROM 2K 2.5V 8DIP - AT93C56-10PC-2.5

IC SEEPROM 2K 2.5V 8DIP - AT93C56-10PC-2.5 (AT93C56-10PC-2.5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SEEPROM 2K 2.5V SO-8 - AT93C56-10SC-2.5
 Order 'ic seeprom 2k 2.5v so-8 - AT93C56-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SC-2.5-ND.
IC SEEPROM 2K 2.7V SO-8 - AT93C56-10SC-2.7
 Order 'ic seeprom 2k 2.7v so-8 - AT93C56-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SC-2.7-ND.
IC SEEPROM 2K 10MS 8-SOIC - AT93C56-10SC
 Order 'ic seeprom 2k 10ms 8-soic - AT93C56-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SC-ND.
IC SEEPROM 2K 2.5V SO-8 - AT93C56-10SI-2.5
 Order 'ic seeprom 2k 2.5v so-8 - AT93C56-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SI-2.5-ND.
IC SEEPROM 2K 2.7V SO-8 - AT93C56-10SI-2.7
 Order 'ic seeprom 2k 2.7v so-8 - AT93C56-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SI-2.7-ND.
IC SEEPROM 2K 10MS 8-DIP - AT93C57-10PC
 Order 'ic seeprom 2k 10ms 8-dip - AT93C57-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57-10PC-ND.
IC MCU 2K FLSH 10MHZ 8DIP - AT90S2323-10PC
 Order 'ic mcu 2k flsh 10mhz 8dip - AT90S2323-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2323-10PC-ND.
IC MCU 2K FLSH 10MHZ 8DIP - AT90S2343-10PC
 Order 'ic mcu 2k flsh 10mhz 8dip - AT90S2343-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2343-10PC-ND.
IC SEEPROM 2K 2.5V 8DIP - AT93C56-10PC-2.5
 Order 'ic seeprom 2k 2.5v 8dip - AT93C56-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10PC-2.5-ND.
IC SEEPROM 2K 2.7V 8DIP - AT93C56-10PC-2.7
 Order 'ic seeprom 2k 2.7v 8dip - AT93C56-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10PC-2.7-ND.
IC SEEPROM 2K 8DIP - AT93C56-10PC
 Order 'ic seeprom 2k 8dip - AT93C56-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10PC-ND.
IC ADC 12BIT SRL 5V 8DIP - AD7895ANZ-2
 Order 'ic adc 12bit srl 5v 8dip - AD7895ANZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7895ANZ-2-ND.
IC SEEPROM 2K 1.8V 8DIP - AT24C02-10PC-1.8
 Order 'ic seeprom 2k 1.8v 8dip - AT24C02-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10PC-1.8-ND.
IC SEEPROM 2K 2.5V 8DIP - AT24C02-10PC-2.5
 Order 'ic seeprom 2k 2.5v 8dip - AT24C02-10PC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10PC-2.5-ND.
IC SEEPROM 2K 2.7V 8DIP - AT24C02-10PC-2.7
 Order 'ic seeprom 2k 2.7v 8dip - AT24C02-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02-10PC-2.7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SEEPROM 2K 2.5V 8DIP - AT24C02A-10PI-2.5 Next: IC SEEPROM 2K 2.5V 8DIP - AT93C56-10PI-2.5