IC SEEPROM 1K 2.5V SO-8 - AT93C46C-10SI-2.5 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT93C46C-10SI-2.5-ND |
1200 |
.66000 |
Extended Price
792.00 |
| Manufacturer Part Number | AT93C46C-10SI-2.5 | |||
| Description | IC SEEPROM 1K 2.5V SO-8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT93C46C-10SI-2.5 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 500kHz, 1MHz, 2MHz |
| Interface | 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT93C46C 10SI 2 5 AT93C46C10SI25 |
AT93C46C-10SI-2.5 Specification Sheet
IC SEEPROM 1K 2.5V SO-8 - AT93C46C-10SI-2.5 (AT93C46C-10SI-2.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SEEPROM 128K 1.8V WIDE SO-8 - AT24C128W-10SI-1.8
Order 'ic seeprom 128k 1.8v wide so-8 - AT24C128W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128W-10SI1.8-ND.
IC SEEPROM 128K 2.7V WIDE SO-8 - AT24C128W-10SI-2.7
Order 'ic seeprom 128k 2.7v wide so-8 - AT24C128W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128W-10SI2.7-ND.
IC SEEPROM 128K 5.0V WIDE SO-8 - AT24C128W-10SI
Order 'ic seeprom 128k 5.0v wide so-8 - AT24C128W-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128W-10SI-ND.
IC SEEPROM 256K 1.8V WIDE SO-8 - AT24C256W-10SI-1.8
Order 'ic seeprom 256k 1.8v wide so-8 - AT24C256W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256W-10SI1.8-ND.
IC SEEPROM 256K 2.7V WIDE SO-8 - AT24C256W-10SI-2.7
Order 'ic seeprom 256k 2.7v wide so-8 - AT24C256W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256W-10SI2.7-ND.
IC SEEPROM 32K 1.8V WIDE SO-8 - AT24C32W-10SI-1.8
Order 'ic seeprom 32k 1.8v wide so-8 - AT24C32W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32W-10SI-1.8-ND.
IC SEEPROM 32K 2.5V WIDE SO-8 - AT24C32W-10SI-2.5
Order 'ic seeprom 32k 2.5v wide so-8 - AT24C32W-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32W-10SI-2.5-ND.
IC SEEPROM 32K 2.7V WIDE SO-8 - AT24C32W-10SI-2.7
Order 'ic seeprom 32k 2.7v wide so-8 - AT24C32W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32W-10SI-2.7-ND.
IC SEEPROM 64K 1.8V WIDE SO-8 - AT24C64W-10SI-1.8
Order 'ic seeprom 64k 1.8v wide so-8 - AT24C64W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64W-10SI-1.8-ND.
IC SEEPROM 64K 2.5V WIDE SO-8 - AT24C64W-10SI-2.5
Order 'ic seeprom 64k 2.5v wide so-8 - AT24C64W-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64W-10SI-2.5-ND.
IC SEEPROM 64K 2.7V WIDE SO-8 - AT24C64W-10SI-2.7
Order 'ic seeprom 64k 2.7v wide so-8 - AT24C64W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64W-10SI-2.7-ND.
IC SEEPROM 1K 2.5V SO-8 - AT93C46C-10SI-2.5
Order 'ic seeprom 1k 2.5v so-8 - AT93C46C-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46C-10SI-2.5-ND.
IC SEEPROM 1K 2.7V SO-8 - AT93C46C-10SI-2.7
Order 'ic seeprom 1k 2.7v so-8 - AT93C46C-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46C-10SI-2.7-ND.
IC SEEPROM 1K 5.0V SO-8 - AT93C46C-10SI
Order 'ic seeprom 1k 5.0v so-8 - AT93C46C-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46C-10SI-ND.
IC SEEPROM 1K 1.8V SO-8 - AT24C01-10SI-1.8
Order 'ic seeprom 1k 1.8v so-8 - AT24C01-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SI-1.8-ND.
Send this link via E-Mail
Help With This Screen