Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SEEPROM 1K 2.7V SO-8 - AT93C46C-10SC-2.7

Digi-Key Part Number AT93C46C-10SC-2.7-ND
Price Break
1400
Unit Price
.55130
Extended Price
771.82
Manufacturer Part NumberAT93C46C-10SC-2.7
DescriptionIC SEEPROM 1K 2.7V SO-8
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT93C46C-10SC-2.7
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size1K (128 x 8 or 64 x 16)
Speed1MHz, 2MHz
Interface3-Wire Serial
Package / Case8-SOIC
PackagingTube
Voltage - Supply2.7 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT93C46C 10SC 2 7
AT93C46C10SC27


Image of IC SEEPROM 1K 2.7V SO-8 - AT93C46C-10SC-2.7

IC SEEPROM 1K 2.7V SO-8 - AT93C46C-10SC-2.7 (AT93C46C-10SC-2.7-ND)

Related parts :
IC SEEPROM 128K 1.8V WIDE SO-8 - AT24C128W-10SC-1.8
 Order 'ic seeprom 128k 1.8v wide so-8 - AT24C128W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128W-10SC1.8-ND.
IC SEEPROM 128K 2.7V WIDE SO-8 - AT24C128W-10SC-2.7
 Order 'ic seeprom 128k 2.7v wide so-8 - AT24C128W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128W-10SC2.7-ND.
IC SEEPROM 128K 5.0V WIDE SO-8 - AT24C128W-10SC
 Order 'ic seeprom 128k 5.0v wide so-8 - AT24C128W-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128W-10SC-ND.
IC SEEPROM 256K 1.8V WIDE SO-8 - AT24C256W-10SC-1.8
 Order 'ic seeprom 256k 1.8v wide so-8 - AT24C256W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256W-10SC1.8-ND.
IC SEEPROM 256K 2.7V WIDE SO-8 - AT24C256W-10SC-2.7
 Order 'ic seeprom 256k 2.7v wide so-8 - AT24C256W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256W-10SC2.7-ND.
IC SEEPROM 32K 1.8V WIDE SO-8 - AT24C32W-10SC-1.8
 Order 'ic seeprom 32k 1.8v wide so-8 - AT24C32W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32W-10SC-1.8-ND.
IC SEEPROM 32K 2.5V WIDE SO-8 - AT24C32W-10SC-2.5
 Order 'ic seeprom 32k 2.5v wide so-8 - AT24C32W-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32W-10SC-2.5-ND.
IC SEEPROM 32K 2.7V WIDE SO-8 - AT24C32W-10SC-2.7
 Order 'ic seeprom 32k 2.7v wide so-8 - AT24C32W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32W-10SC-2.7-ND.
IC SEEPROM 64K 1.8V WIDE SO-8 - AT24C64W-10SC-1.8
 Order 'ic seeprom 64k 1.8v wide so-8 - AT24C64W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64W-10SC-1.8-ND.
IC SEEPROM 64K 2.5V WIDE SO-8 - AT24C64W-10SC-2.5
 Order 'ic seeprom 64k 2.5v wide so-8 - AT24C64W-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64W-10SC-2.5-ND.
IC SEEPROM 64K 2.7V WIDE SO-8 - AT24C64W-10SC-2.7
 Order 'ic seeprom 64k 2.7v wide so-8 - AT24C64W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64W-10SC-2.7-ND.
IC SEEPROM 1K 2.7V SO-8 - AT93C46C-10SC-2.7
 Order 'ic seeprom 1k 2.7v so-8 - AT93C46C-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46C-10SC-2.7-ND.
IC SEEPROM 1K 1.8V SO-8 - AT24C01-10SC-1.8
 Order 'ic seeprom 1k 1.8v so-8 - AT24C01-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SC-1.8-ND.
IC SEEPROM 1K 2.5V SO-8 - AT24C01-10SC-2.5
 Order 'ic seeprom 1k 2.5v so-8 - AT24C01-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SC-2.5-ND.
IC SEEPROM 1K 2.7V SO-8 - AT24C01-10SC-2.7
 Order 'ic seeprom 1k 2.7v so-8 - AT24C01-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10SC-2.7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SEEPROM 1K 2.7V SO-8 - AT93C46A-10SI-2.7 Next: IC SEEPROM 1K 2.7V SO-8 - AT93C46C-10SI-2.7