IC SEEPROM 1K 1.8V 10MS 8-SOIC - AT93C46A-10SU-1.8 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT93C46A-10SU-1.8-ND |
2100 |
.61250 |
Extended Price
1286.25 |
| Manufacturer Part Number | AT93C46A-10SU-1.8 | |||
| Description | IC SEEPROM 1K 1.8V 10MS 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT93C46A-10SU-1.8 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 250kHz, 1MHz, 2MHz |
| Interface | 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT93C46A 10SU 1 8 AT93C46A10SU18 |
AT93C46A-10SU-1.8 Specification Sheet
IC SEEPROM 1K 1.8V 10MS 8-SOIC - AT93C46A-10SU-1.8 (AT93C46A-10SU-1.8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SEEPROM 1K 1.8V 10MS 8-SOIC - AT93C46A-10SU-1.8
Order 'ic seeprom 1k 1.8v 10ms 8-soic - AT93C46A-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10SU-1.8-ND.
IC SEEPROM 1K 10MS 8-SOIC - AT93C46A-10SC
Order 'ic seeprom 1k 10ms 8-soic - AT93C46A-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10SC-ND.
IC CLOCK DRIVER 1-4 SKEW 8-SOIC - CGS74CT2524M
Order 'ic clock driver 1-4 skew 8-soic - CGS74CT2524M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CGS74CT2524M-ND.
IC CLOCK DRIVER 1-4 3V 8-SOIC - CGS74LCT2524M
Order 'ic clock driver 1-4 3v 8-soic - CGS74LCT2524M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CGS74LCT2524M-ND.
IC CLOCK DRIVER 1-4 3V 8-SOIC - CGS74LCT2524MX
Order 'ic clock driver 1-4 3v 8-soic - CGS74LCT2524MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CGS74LCT2524MXTR-ND.
IC BUFFER FANOUT 1:2 DIFF 8-SOIC - MC100EP11DR2G
Order 'ic buffer fanout 1:2 diff 8-soic - MC100EP11DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP11DR2G-ND.
IC BUFFER FANOUT 1:2 DIFF 8-SOIC - MC100EP11DR2
Order 'ic buffer fanout 1:2 diff 8-soic - MC100EP11DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP11DR2-ND.
IC BUFFER FANOUT 1:2 DIFF 8-SOIC - MC10EP11DR2G
Order 'ic buffer fanout 1:2 diff 8-soic - MC10EP11DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP11DR2G-ND.
IC BUFFER FANOUT 1:2 DIFF 8-SOIC - MC10EP11DR2
Order 'ic buffer fanout 1:2 diff 8-soic - MC10EP11DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP11DR2-ND.
IC MUX 2:1 3.3V ECL 8-SOIC - MC100LVEL58DR2G
Order 'ic mux 2:1 3.3v ecl 8-soic - MC100LVEL58DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL58DR2G-ND.
IC MUX 2:1 3.3V ECL 8-SOIC - MC100LVEL58DR2
Order 'ic mux 2:1 3.3v ecl 8-soic - MC100LVEL58DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL58DR2-ND.
IC SRL EEPROM 4K 3WR 1.8V 8-SOIC - AT93C66AW-10SU-1.8
Order 'ic srl eeprom 4k 3wr 1.8v 8-soic - AT93C66AW-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66AW-10SU-1.8-ND.
IC SRL EEPROM 4K 3WR 2.7V 8-SOIC - AT93C66AW-10SU-2.7
Order 'ic srl eeprom 4k 3wr 2.7v 8-soic - AT93C66AW-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66AW-10SU-2.7-ND.
IC FANOUT BUFFER 1:2 DIFF 8-SOIC - ICS83026AMILF
Order 'ic fanout buffer 1:2 diff 8-soic - ICS83026AMILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1103-5-ND.
IC CLK GEN /1 /2 DIFF 8-SOIC - ICS87321AMI
Order 'ic clk gen /1 /2 diff 8-soic - ICS87321AMI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1201-5-ND.
Send this link via E-Mail
Help With This Screen