IC SEEPROM 1K 10MS 8-SOIC - AT93C46A-10SC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT93C46A-10SC-ND |
1500 |
.53000 |
Extended Price
795.00 |
| Manufacturer Part Number | AT93C46A-10SC | |||
| Description | IC SEEPROM 1K 10MS 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT93C46A-10SC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 2MHz |
| Interface | 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT93C46A 10SC AT93C46A10SC |
AT93C46A-10SC Specification Sheet
IC SEEPROM 1K 10MS 8-SOIC - AT93C46A-10SC (AT93C46A-10SC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SEEPROM 1K 10MS 8-SOIC - AT93C46A-10SC
Order 'ic seeprom 1k 10ms 8-soic - AT93C46A-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10SC-ND.
IC SEEPROM 1K 10MS 8-SOIC - AT93C46R-10SC
Order 'ic seeprom 1k 10ms 8-soic - AT93C46R-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46R-10SC-ND.
IC SEEPROM 1K 10MS 8-DIP - AT93C46-10SC
Order 'ic seeprom 1k 10ms 8-dip - AT93C46-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46-10SC-ND.
IC SEEPROM 2K 10MS 8-SOIC - AT93C56-10SC
Order 'ic seeprom 2k 10ms 8-soic - AT93C56-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56-10SC-ND.
IC SEEPROM 2K 10MS 8-SOIC - AT93C57-10SC
Order 'ic seeprom 2k 10ms 8-soic - AT93C57-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57-10SC-ND.
IC SEEPROM 2K 10MS 8-SOIC - AT93C57W-10SC
Order 'ic seeprom 2k 10ms 8-soic - AT93C57W-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SC-ND.
IC SEEPROM 4K 10MS 8-SOIC - AT93C66-10SC
Order 'ic seeprom 4k 10ms 8-soic - AT93C66-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66-10SC-ND.
IC SEEPROM 16K 10MS 8-SOIC - AT93C86-10SC
Order 'ic seeprom 16k 10ms 8-soic - AT93C86-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C86-10SC-ND.
IC SEEPROM 2K 10MS 8-SOIC - AT93C57W-10SI
Order 'ic seeprom 2k 10ms 8-soic - AT93C57W-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SI-ND.
IC SEEPROM 1K 1.8V 10MS 8-SOIC - AT93C46A-10SU-1.8
Order 'ic seeprom 1k 1.8v 10ms 8-soic - AT93C46A-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10SU-1.8-ND.
IC SEEPROM 1K 1.8V 10MS 8-SOIC - AT93C46R-10SC-1.8
Order 'ic seeprom 1k 1.8v 10ms 8-soic - AT93C46R-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46R-10SC-1.8-ND.
IC SEEPROM 1K 2.5V 10MS 8-SOIC - AT93C46R-10SC-2.5
Order 'ic seeprom 1k 2.5v 10ms 8-soic - AT93C46R-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46R-10SC-2.5-ND.
IC SEEPROM 1K 2.7V 10MS 8-SOIC - AT93C46R-10SC-2.7
Order 'ic seeprom 1k 2.7v 10ms 8-soic - AT93C46R-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46R-10SC-2.7-ND.
IC SEEPROM 1.8V 2K 10MS 8-SOIC - AT34C02N-10SC-1.8
Order 'ic seeprom 1.8v 2k 10ms 8-soic - AT34C02N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SC-1.8-ND.
IC SEEPROM 2.7V 2K 10MS 8-SOIC - AT34C02N-10SC-2.7
Order 'ic seeprom 2.7v 2k 10ms 8-soic - AT34C02N-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SC-2.7-ND.
Send this link via E-Mail
Help With This Screen