IC SEEPROM 1K 2.7V 8DIP - AT93C46A-10PI-2.7
| Digi-Key Part Number | AT93C46A-10PI-2.7-ND |
6250 |
.64000 |
Extended Price
4000.00 |
| Manufacturer Part Number | AT93C46A-10PI-2.7 | |||
| Description | IC SEEPROM 1K 2.7V 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT93C46A-10PI-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 1MHz, 2MHz |
| Interface | 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT93C46A 10PI 2 7 AT93C46A10PI27 |
AT93C46A-10PI-2.7 Specification Sheet
IC SEEPROM 1K 2.7V 8DIP - AT93C46A-10PI-2.7 (AT93C46A-10PI-2.7-ND)
Related parts :IC SEEPROM 1K 2.5V SO-8 - AT93C46A-10SC-2.5
Order 'ic seeprom 1k 2.5v so-8 - AT93C46A-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10SC-2.5-ND.
IC SEEPROM 1K 2.7V SO-8 - AT93C46A-10SC-2.7
Order 'ic seeprom 1k 2.7v so-8 - AT93C46A-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10SC-2.7-ND.
IC SEEPROM 1K 10MS 8-SOIC - AT93C46A-10SC
Order 'ic seeprom 1k 10ms 8-soic - AT93C46A-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10SC-ND.
IC SEEPROM 1K 2.5V SO-8 - AT93C46A-10SI-2.5
Order 'ic seeprom 1k 2.5v so-8 - AT93C46A-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10SI-2.5-ND.
IC SEEPROM 1K 2.7V SO-8 - AT93C46A-10SI-2.7
Order 'ic seeprom 1k 2.7v so-8 - AT93C46A-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10SI-2.7-ND.
IC SEEPROM 1K 1.8V 8DIP - AT93C46A-10PI-1.8
Order 'ic seeprom 1k 1.8v 8dip - AT93C46A-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10PI-1.8-ND.
IC SEEPROM 1K 2.5V 8DIP - AT93C46A-10PI-2.5
Order 'ic seeprom 1k 2.5v 8dip - AT93C46A-10PI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10PI-2.5-ND.
IC SEEPROM 1K 2.7V 8DIP - AT93C46A-10PI-2.7
Order 'ic seeprom 1k 2.7v 8dip - AT93C46A-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10PI-2.7-ND.
IC SEEPROM 1K 8DIP - AT93C46A-10PI
Order 'ic seeprom 1k 8dip - AT93C46A-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46A-10PI-ND.
IC SEEPROM 1K 1.8V 8DIP - AT24C01-10PI-1.8
Order 'ic seeprom 1k 1.8v 8dip - AT24C01-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10PI-1.8-ND.
IC SEEPROM 1K 2.5V 8DIP - AT24C01-10PI-2.5
Order 'ic seeprom 1k 2.5v 8dip - AT24C01-10PI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10PI-2.5-ND.
IC SEEPROM 1K 2.7V 8DIP - AT24C01-10PI-2.7
Order 'ic seeprom 1k 2.7v 8dip - AT24C01-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10PI-2.7-ND.
IC SEEPROM 1K 8DIP - AT24C01-10PI
Order 'ic seeprom 1k 8dip - AT24C01-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01-10PI-ND.
IC SEEPROM 1K 1.8V 8DIP - AT24C01A-10PI-1.8
Order 'ic seeprom 1k 1.8v 8dip - AT24C01A-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10PI-1.8-ND.
IC SEEPROM 1K 2.5V 8DIP - AT24C01A-10PI-2.5
Order 'ic seeprom 1k 2.5v 8dip - AT24C01A-10PI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01A-10PI-2.5-ND.
Send this link via E-Mail
Help With This Screen