IC FLASH 16MBIT 70NS 48CBGA - AT49LV161T-70CI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49LV161T-70CI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT49LV161T-70CI | |||
| Description | IC FLASH 16MBIT 70NS 48CBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT49LV161T-70CI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 16M (2M x 8 or 1M x 16) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 48-CBGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49LV161T 70CI AT49LV161T70CI |
AT49LV161T-70CI Specification Sheet
IC FLASH 16MBIT 70NS 48CBGA - AT49LV161T-70CI (AT49LV161T-70CI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 16MBIT 70NS 48CBGA - AT49LV161T-70CI
Order 'ic flash 16mbit 70ns 48cbga - AT49LV161T-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV161T-70CI-ND.
IC FLASH 16MBIT 70NS 48CBGA - AT49BV1614A-70CI
Order 'ic flash 16mbit 70ns 48cbga - AT49BV1614A-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV1614A-70CI-ND.
IC FLASH 16MBIT 70NS 48CBGA - AT49BV1614AT-70CI
Order 'ic flash 16mbit 70ns 48cbga - AT49BV1614AT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV1614AT-70CI-ND.
IC FLASH 16MBIT 70NS 48CBGA - AT49BV161-70CI
Order 'ic flash 16mbit 70ns 48cbga - AT49BV161-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV161-70CI-ND.
IC FLASH 16MBIT 70NS 48CBGA - AT49BV161T-70CI
Order 'ic flash 16mbit 70ns 48cbga - AT49BV161T-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV161T-70CI-ND.
IC FLASH 16MBIT 70NS 48CBGA - AT49BV162A-70CI
Order 'ic flash 16mbit 70ns 48cbga - AT49BV162A-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162A-70CI-ND.
IC FLASH 16MBIT 70NS 48CBGA - AT49BV162AT-70CI
Order 'ic flash 16mbit 70ns 48cbga - AT49BV162AT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162AT-70CI-ND.
IC FLASH 16MBIT 70NS 48CBGA - AT49LV1614A-70CI
Order 'ic flash 16mbit 70ns 48cbga - AT49LV1614A-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1614A-70CI-ND.
IC FLASH 16MBIT 70NS 48CBGA - AT49LV1614AT-70CI
Order 'ic flash 16mbit 70ns 48cbga - AT49LV1614AT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1614AT-70CI-ND.
IC FLASH 16MBIT 70NS 48CBGA - AT49LV161-70CI
Order 'ic flash 16mbit 70ns 48cbga - AT49LV161-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV161-70CI-ND.
IC FLASH 16MBIT 70NS 45CBGA - AT49BV1604A-70CI
Order 'ic flash 16mbit 70ns 45cbga - AT49BV1604A-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV1604A-70CI-ND.
IC FLASH 16MBIT 70NS 45CBGA - AT49BV1604AT-70CI
Order 'ic flash 16mbit 70ns 45cbga - AT49BV1604AT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV1604AT-70CI-ND.
IC FLASH 16MBIT 70NS 45CBGA - AT49BV160-70CI
Order 'ic flash 16mbit 70ns 45cbga - AT49BV160-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV160-70CI-ND.
IC FLASH 16MBIT 70NS 46CBGA - AT49BV160C-70CI
Order 'ic flash 16mbit 70ns 46cbga - AT49BV160C-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV160C-70CI-ND.
IC FLASH 16MBIT 70NS 46CBGA - AT49BV160CT-70CI
Order 'ic flash 16mbit 70ns 46cbga - AT49BV160CT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV160CT-70CI-ND.
Send this link via E-Mail
Help With This Screen
