IC FLASH MEMORY 1M 3V 44-PLCC - AT49LV1025-70JC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49LV1025-70JC-ND |
1 25 100 |
6.88000 5.35000 4.65000 |
Extended Price
6.88 133.75 465.00 |
| Manufacturer Part Number | AT49LV1025-70JC | |||
| Description | IC FLASH MEMORY 1M 3V 44-PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49LV1025-70JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 1M (64K x 16) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 44-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49LV1025 70JC AT49LV102570JC |
IC FLASH MEMORY 1M 3V 44-PLCC - AT49LV1025-70JC (AT49LV1025-70JC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEMORY 1M 3V 44-PLCC - AT49LV1025-70JC
Order 'ic flash memory 1m 3v 44-plcc - AT49LV1025-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1025-70JC-ND.
IC FLASH MEMORY 1M 3V 44-PLCC - AT49LV1025-90JC
Order 'ic flash memory 1m 3v 44-plcc - AT49LV1025-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1025-90JC-ND.
IC FLASH MEMORY 1M 3V 44-PLCC - AT49LV1024-90JC
Order 'ic flash memory 1m 3v 44-plcc - AT49LV1024-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1024-90JC-ND.
IC FLASH MEMORY 1M 3V 40-VSOP - AT49LV1025-70VC
Order 'ic flash memory 1m 3v 40-vsop - AT49LV1025-70VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1025-70VC-ND.
IC FLASH MEMORY 1M 3V 40-VSOP - AT49LV1025-90VC
Order 'ic flash memory 1m 3v 40-vsop - AT49LV1025-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1025-90VC-ND.
IC FLASH MEMORY 1M 3V 40-VSOP - AT49LV1024-70VC
Order 'ic flash memory 1m 3v 40-vsop - AT49LV1024-70VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1024-70VC-ND.
IC FLASH MEMORY 1M 3V 40-VSOP - AT49LV1024-90VC
Order 'ic flash memory 1m 3v 40-vsop - AT49LV1024-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1024-90VC-ND.
IC FLASH MEMORY 1M 3V 40-VSOP - AT49LV1024-90VI
Order 'ic flash memory 1m 3v 40-vsop - AT49LV1024-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1024-90VI-ND.
IC FLASH MEM 1M 150NS 32-PLCC - AT29C010-15JC
Order 'ic flash mem 1m 150ns 32-plcc - AT29C010-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010-15JC-ND.
IC FLASH MEM 1M 3V 32PLCC - AT29LV010A-12JC
Order 'ic flash mem 1m 3v 32plcc - AT29LV010A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29LV010A-12JC-ND.
IC FLASH MEM 1M 3V 32PLCC - AT29LV010A-12JC SL383
Order 'ic flash mem 1m 3v 32plcc - AT29LV010A-12JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29LV010A-12JC SL383-ND.
IC FLASH MEM 1M 3V 32PLCC - AT29LV010A-12JI
Order 'ic flash mem 1m 3v 32plcc - AT29LV010A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29LV010A-12JI-ND.
IC FLASH MEM 1M 3V 32PLCC - AT29LV010A-12JI SL383
Order 'ic flash mem 1m 3v 32plcc - AT29LV010A-12JI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29LV010A-12JI SL383-ND.
IC FLASH MEM 1M 3V 32TSOP - AT29LV010A-12TC
Order 'ic flash mem 1m 3v 32tsop - AT29LV010A-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29LV010A-12TC-ND.
IC FLASH MEM 1M 3V 32TSOP - AT29LV010A-12TC SL383
Order 'ic flash mem 1m 3v 32tsop - AT29LV010A-12TC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29LV010A-12TC SL383-ND.
Send this link via E-Mail
Help With This Screen