IC FLASH MEM 2.7V 2M 32TSOP - AT49LV002NT-12TC
| Digi-Key Part Number | AT49LV002NT-12TC-ND |
156 |
4.75699 |
Extended Price
742.09 |
| Manufacturer Part Number | AT49LV002NT-12TC | |||
| Description | IC FLASH MEM 2.7V 2M 32TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49LV002NT-12TC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 2M (256K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49LV002NT 12TC AT49LV002NT12TC |
AT49LV002NT-12TC Specification Sheet
IC FLASH MEM 2.7V 2M 32TSOP - AT49LV002NT-12TC (AT49LV002NT-12TC-ND)
Related parts:IC FLASH MEM 5V 1M 12ONS 32TSOP - AT29C010A-12TC
Order 'ic flash mem 5v 1m 12ons 32tsop - AT29C010A-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-12TC-ND.
IC FLASH MEM 5V 4M 12ONS 32TSOP - AT29C040A-12TC
Order 'ic flash mem 5v 4m 12ons 32tsop - AT29C040A-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-12TC-ND.
IC FLASH MEM 2.7V 2M 32TSOP - AT49LV002NT-12TC
Order 'ic flash mem 2.7v 2m 32tsop - AT49LV002NT-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV002NT-12TC-ND.
IC FLASH MEM 5V 1M 12ONS 32TSOP - AT29C010A-12TI
Order 'ic flash mem 5v 1m 12ons 32tsop - AT29C010A-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-12TI-ND.
IC FLASH MEM 5V 1M 150NS 32TSOP - AT29C010A-15TC
Order 'ic flash mem 5v 1m 150ns 32tsop - AT29C010A-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-15TC-ND.
IC FLASH MEM 5V 1M 150NS 32TSOP - AT29C010A-15TI
Order 'ic flash mem 5v 1m 150ns 32tsop - AT29C010A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-15TI-ND.
IC FLASH MEM 5V 1M 70NS 32TSOP - AT29C010A-70TC
Order 'ic flash mem 5v 1m 70ns 32tsop - AT29C010A-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-70TC-ND.
IC FLASH MEM 5V 1M 70NS 32TSOP - AT29C010A-70TI
Order 'ic flash mem 5v 1m 70ns 32tsop - AT29C010A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-70TI-ND.
IC FLASH MEM 5V 1M 70NS 32TSOP - AT29C010A-70TU
Order 'ic flash mem 5v 1m 70ns 32tsop - AT29C010A-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-70TU-ND.
IC FLASH MEM 5V 1M 90NS 32TSOP - AT29C010A-90TC
Order 'ic flash mem 5v 1m 90ns 32tsop - AT29C010A-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-90TC-ND.
IC FLASH MEM 5V 1M 90NS 32TSOP - AT29C010A-90TI
Order 'ic flash mem 5v 1m 90ns 32tsop - AT29C010A-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-90TI-ND.
IC FLASH MEM 5V 1M 90NS 32TSOP - AT29C010A-90TU
Order 'ic flash mem 5v 1m 90ns 32tsop - AT29C010A-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-90TU-ND.
IC FLASH MEM 5V 4M 12ONS 32TSOP - AT29C040A-12TU
Order 'ic flash mem 5v 4m 12ons 32tsop - AT29C040A-12TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-12TU-ND.
IC FLASH MEM 5V 4M 150NS 32TSOP - AT29C040A-15TC
Order 'ic flash mem 5v 4m 150ns 32tsop - AT29C040A-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-15TC-ND.
IC FLASH MEM 5V 4M 150NS 32TSOP - AT29C040A-15TI
Order 'ic flash mem 5v 4m 150ns 32tsop - AT29C040A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-15TI-ND.
Send this link via E-Mail
Help With This Screen