IC FLASH MEM 4M 5V 48TSOP - AT49F4096A-70TI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49F4096A-70TI-ND |
1 25 100 |
12.90000 9.85000 8.70000 |
Extended Price
12.90 246.25 870.00 |
| Manufacturer Part Number | AT49F4096A-70TI | |||
| Description | IC FLASH MEM 4M 5V 48TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49F4096A-70TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 4M (512K x 8 or 256K x 16) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49F4096A 70TI AT49F4096A70TI |
AT49F4096A-70TI Specification Sheet
IC FLASH MEM 4M 5V 48TSOP - AT49F4096A-70TI (AT49F4096A-70TI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 4M 5V 48TSOP - AT49F4096A-70TI
Order 'ic flash mem 4m 5v 48tsop - AT49F4096A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F4096A-70TI-ND.
IC FLASH MEM 4M 5V 48TSOP - AT49F4096A-70TC
Order 'ic flash mem 4m 5v 48tsop - AT49F4096A-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F4096A-70TC-ND.
IC FLASH MEM 4M 5V 32TSOP - AT49F040A-70TI SL383
Order 'ic flash mem 4m 5v 32tsop - AT49F040A-70TI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040A-70TI SL383-ND.
IC FLASH MEM 8M 5V 48TSOP - AT49F8192AT-70TI
Order 'ic flash mem 8m 5v 48tsop - AT49F8192AT-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F8192AT-70TI-ND.
IC FLASH MEM 1M 5V 32TSOP - AT29C010A-70TI SL383
Order 'ic flash mem 1m 5v 32tsop - AT29C010A-70TI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-70TI SL383-ND.
IC FLASH MEM 2M 5V 32TSOP - AT29C020-70TI SL383
Order 'ic flash mem 2m 5v 32tsop - AT29C020-70TI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C020-70TI SL383-ND.
IC FLASH MEM 4M 5V 32DIP - AT29C040A-10PC
Order 'ic flash mem 4m 5v 32dip - AT29C040A-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-10PC-ND.
IC FLASH MEM 4M 5V 32TSOP - AT29C040A-10TC
Order 'ic flash mem 4m 5v 32tsop - AT29C040A-10TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-10TC-ND.
IC FLASH MEM 4M 5V 32TSOP - AT29C040A-10TI
Order 'ic flash mem 4m 5v 32tsop - AT29C040A-10TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-10TI-ND.
IC FLASH MEM 4M 5V 32PLCC - AT29C040A-12JC
Order 'ic flash mem 4m 5v 32plcc - AT29C040A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-12JC-ND.
IC FLASH MEM 4M 5V 32PLCC - AT29C040A-12JC SL383
Order 'ic flash mem 4m 5v 32plcc - AT29C040A-12JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-12JC SL383-ND.
IC FLASH MEM 4M 5V 32PLCC - AT29C040A-12JI
Order 'ic flash mem 4m 5v 32plcc - AT29C040A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-12JI-ND.
IC FLASH MEM 4M 5V 32PLCC - AT29C040A-12JI SL383
Order 'ic flash mem 4m 5v 32plcc - AT29C040A-12JI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-12JI SL383-ND.
IC FLASH MEM 4M 5V 32PLCC - AT29C040A-12JU
Order 'ic flash mem 4m 5v 32plcc - AT29C040A-12JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-12JU-ND.
IC FLASH MEM 4M 5V 32PLCC - AT29C040A-12JU SL383
Order 'ic flash mem 4m 5v 32plcc - AT29C040A-12JU SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-12JU SL383-ND.
Send this link via E-Mail
Help With This Screen