IC FLASH MEM 5V 2M 70NS 48-TSOP - AT49F2048A-70TI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49F2048A-70TI-ND |
192 |
7.05000 |
Extended Price
1353.60 |
| Manufacturer Part Number | AT49F2048A-70TI | |||
| Description | IC FLASH MEM 5V 2M 70NS 48-TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49F2048A-70TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 2M (256K x 8 or 128K x 16) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49F2048A 70TI AT49F2048A70TI |
AT49F2048A-70TI Specification Sheet
IC FLASH MEM 5V 2M 70NS 48-TSOP - AT49F2048A-70TI (AT49F2048A-70TI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 5V 2M 70NS 48-TSOP - AT49F2048A-70TI
Order 'ic flash mem 5v 2m 70ns 48-tsop - AT49F2048A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F2048A-70TI-ND.
IC FLASH MEM 5V 2M 70NS 48-TSOP - AT49F2048A-70TC
Order 'ic flash mem 5v 2m 70ns 48-tsop - AT49F2048A-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F2048A-70TC-ND.
IC FLASH MEM 3V 16M 70NS 48-TSOP - AT49BV1604A-70TI
Order 'ic flash mem 3v 16m 70ns 48-tsop - AT49BV1604A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV1604A-70TI-ND.
IC FLASH MEM 3V 16M 70NS 48-TSOP - AT49BV1604AT-70TI
Order 'ic flash mem 3v 16m 70ns 48-tsop - AT49BV1604AT-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV1604AT-70TI-ND.
IC FLASH MEM 3V 16M 70NS 48-TSOP - AT49BV160-70TI
Order 'ic flash mem 3v 16m 70ns 48-tsop - AT49BV160-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV160-70TI-ND.
IC FLASH MEM 3V 16M 70NS 48-TSOP - AT49BV160T-70TI
Order 'ic flash mem 3v 16m 70ns 48-tsop - AT49BV160T-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV160T-70TI-ND.
IC FLASH MEM 3V 16M 70NS 48-TSOP - AT49BV1614A-70TI
Order 'ic flash mem 3v 16m 70ns 48-tsop - AT49BV1614A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV1614A-70TI-ND.
IC FLASH MEM 3V 16M 70NS 48-TSOP - AT49BV161-70TI
Order 'ic flash mem 3v 16m 70ns 48-tsop - AT49BV161-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV161-70TI-ND.
IC FLASH MEM 5V 2M 70NS 44-SOIC - AT49F2048A-70RC
Order 'ic flash mem 5v 2m 70ns 44-soic - AT49F2048A-70RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F2048A-70RC-ND.
IC FLASH MEM 5V 2M 70NS 44-SOIC - AT49F2048A-70RI
Order 'ic flash mem 5v 2m 70ns 44-soic - AT49F2048A-70RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F2048A-70RI-ND.
IC FLASH MEM 3V 2M 70NS 32-TSOP - AT49LV002T-70TI
Order 'ic flash mem 3v 2m 70ns 32-tsop - AT49LV002T-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV002T-70TI-ND.
IC FLASH MEM 3V 16M 70NS 48-TSOP - AT49LV1614A-70TI
Order 'ic flash mem 3v 16m 70ns 48-tsop - AT49LV1614A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1614A-70TI-ND.
IC FLASH MEM 3V 16M 70NS 48-TSOP - AT49LV1614AT-70TI
Order 'ic flash mem 3v 16m 70ns 48-tsop - AT49LV1614AT-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV1614AT-70TI-ND.
IC FLASH MEM 3V 16M 70NS 48-TSOP - AT49LV161-70TI
Order 'ic flash mem 3v 16m 70ns 48-tsop - AT49LV161-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV161-70TI-ND.
IC FLASH MEM 3V 16M 70NS 48-TSOP - AT49LV161T-70TI
Order 'ic flash mem 3v 16m 70ns 48-tsop - AT49LV161T-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV161T-70TI-ND.
Send this link via E-Mail
Help With This Screen