IC FLASH MEM 5V 64KX16 40VSOP - AT49F1024-90VC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49F1024-90VC-ND |
160 |
2.04400 |
Extended Price
327.04 |
| Manufacturer Part Number | AT49F1024-90VC | |||
| Description | IC FLASH MEM 5V 64KX16 40VSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49F1024-90VC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 1M (64K x 16) |
| Speed | 90nS |
| Interface | Parallel |
| Package / Case | 40-VSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49F1024 90VC AT49F102490VC |
AT49F1024-90VC Specification Sheet
IC FLASH MEM 5V 64KX16 40VSOP - AT49F1024-90VC (AT49F1024-90VC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 5V 64KX16 40VSOP - AT49F1024-90VC
Order 'ic flash mem 5v 64kx16 40vsop - AT49F1024-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F1024-90VC-ND.
IC FLASH MEM 5V 64KX16 40VSOP - AT49F1024-55VC
Order 'ic flash mem 5v 64kx16 40vsop - AT49F1024-55VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F1024-55VC-ND.
IC FLASH MEM 5V 64KX16 40VSOP - AT49F1024-55VI
Order 'ic flash mem 5v 64kx16 40vsop - AT49F1024-55VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F1024-55VI-ND.
IC FLASH MEM 5V 64KX16 40VSOP - AT49F1024-70VC
Order 'ic flash mem 5v 64kx16 40vsop - AT49F1024-70VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F1024-70VC-ND.
IC FLASH MEM 5V 64KX16 40VSOP - AT49F1024-70VI
Order 'ic flash mem 5v 64kx16 40vsop - AT49F1024-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F1024-70VI-ND.
IC FLASH MEM 5V 64KX16 40VSOP - AT49F1024-90VI
Order 'ic flash mem 5v 64kx16 40vsop - AT49F1024-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F1024-90VI-ND.
IC FLASH MEM 5V 64KX16 40VSOP - AT49F1025-70VC
Order 'ic flash mem 5v 64kx16 40vsop - AT49F1025-70VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F1025-70VC-ND.
IC FLASH MEM 5V 64KX16 40VSOP - AT49F1025-70VI
Order 'ic flash mem 5v 64kx16 40vsop - AT49F1025-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F1025-70VI-ND.
IC FLASH MEM 5V 1M 32VSOP - AT49F001N-90VC
Order 'ic flash mem 5v 1m 32vsop - AT49F001N-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-90VC-ND.
IC FLASH MEM 5V 1M 32VSOP - AT49F001NT-90VC
Order 'ic flash mem 5v 1m 32vsop - AT49F001NT-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001NT-90VC-ND.
IC FLASH MEM 5V 1M 32VSOP - AT49F001T-90VC
Order 'ic flash mem 5v 1m 32vsop - AT49F001T-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-90VC-ND.
IC FLASH MEM 5V 2M 32VSOP - AT49F002-90VC
Order 'ic flash mem 5v 2m 32vsop - AT49F002-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F002-90VC-ND.
IC FLASH MEM 5V 2M 32VSOP - AT49F002N-90VC
Order 'ic flash mem 5v 2m 32vsop - AT49F002N-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F002N-90VC-ND.
IC FLASH MEM 5V 2M 32VSOP - AT49F002NT-90VC
Order 'ic flash mem 5v 2m 32vsop - AT49F002NT-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F002NT-90VC-ND.
IC FLASH MEM 5V 2M 32VSOP - AT49F002T-90VC
Order 'ic flash mem 5v 2m 32vsop - AT49F002T-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F002T-90VC-ND.
Send this link via E-Mail
Help With This Screen