IC FLASH MEM 5V 4M 32VSOP - AT49F040-70VI
| Digi-Key Part Number | AT49F040-70VI-ND |
1 25 100 |
11.87000 8.79720 8.03650 |
Extended Price
11.87 219.93 803.65 |
| Manufacturer Part Number | AT49F040-70VI | |||
| Description | IC FLASH MEM 5V 4M 32VSOP | |||
| Quantity Available | 198 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49F040-70VI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 4M (512K x 8) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 32-VSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49F040 70VI AT49F04070VI |
AT49F040-70VI Specification Sheet
IC FLASH MEM 5V 4M 32VSOP - AT49F040-70VI (AT49F040-70VI-ND)
Related parts :IC FLASH MEM 5V 4M 32VSOP - AT49F040-70VI
Order 'ic flash mem 5v 4m 32vsop - AT49F040-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-70VI-ND.
IC FLASH MEM 5V 4M 32VSOP - AT49F040-70VC
Order 'ic flash mem 5v 4m 32vsop - AT49F040-70VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-70VC-ND.
IC FLASH MEM 5V 1M 32VSOP - AT49F001-70VI
Order 'ic flash mem 5v 1m 32vsop - AT49F001-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-70VI-ND.
IC FLASH MEM 5V 1M 32VSOP - AT49F001NT-70VI
Order 'ic flash mem 5v 1m 32vsop - AT49F001NT-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001NT-70VI-ND.
IC FLASH MEM 5V 1M 32VSOP - AT49F001T-70VI
Order 'ic flash mem 5v 1m 32vsop - AT49F001T-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-70VI-ND.
IC FLASH MEM 5V 2M 32VSOP - AT49F002-70VI
Order 'ic flash mem 5v 2m 32vsop - AT49F002-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F002-70VI-ND.
IC FLASH MEM 5V 2M 32VSOP - AT49F002N-70VI
Order 'ic flash mem 5v 2m 32vsop - AT49F002N-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F002N-70VI-ND.
IC FLASH MEM 5V 2M 32VSOP - AT49F002NT-70VI
Order 'ic flash mem 5v 2m 32vsop - AT49F002NT-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F002NT-70VI-ND.
IC FLASH MEM 5V 2M 32VSOP - AT49F002T-70VI
Order 'ic flash mem 5v 2m 32vsop - AT49F002T-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F002T-70VI-ND.
IC FLASH MEM 5V 4M 32PLCC - AT49F040-12JC
Order 'ic flash mem 5v 4m 32plcc - AT49F040-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12JC-ND.
IC FLASH MEM 5V 4M 32PLCC - AT49F040-12JI
Order 'ic flash mem 5v 4m 32plcc - AT49F040-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12JI-ND.
IC FLASH MEM 5V 4M 32DIP - AT49F040-12PC
Order 'ic flash mem 5v 4m 32dip - AT49F040-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12PC-ND.
IC FLASH MEM 5V 4M 32DIP - AT49F040-12PI
Order 'ic flash mem 5v 4m 32dip - AT49F040-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12PI-ND.
IC FLASH MEM 5V 4M 32TSOP - AT49F040-12TC
Order 'ic flash mem 5v 4m 32tsop - AT49F040-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12TC-ND.
IC FLASH MEM 5V 4M 32TSOP - AT49F040-12TI
Order 'ic flash mem 5v 4m 32tsop - AT49F040-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12TI-ND.
Send this link via E-Mail
Help With This Screen