IC FLASH MEM 5V 4M 32TSOP - AT49F040-12VI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49F040-12VI-ND |
208 |
8.58000 |
Extended Price
1784.64 |
| Manufacturer Part Number | AT49F040-12VI | |||
| Description | IC FLASH MEM 5V 4M 32TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49F040-12VI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 4M (512K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49F040 12VI AT49F04012VI |
AT49F040-12VI Specification Sheet
IC FLASH MEM 5V 4M 32TSOP - AT49F040-12VI (AT49F040-12VI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 5V 4M 32TSOP - AT49F040-12VI
Order 'ic flash mem 5v 4m 32tsop - AT49F040-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12VI-ND.
IC FLASH MEM 5V 4M 32TSOP - AT49F040-12TC
Order 'ic flash mem 5v 4m 32tsop - AT49F040-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12TC-ND.
IC FLASH MEM 5V 4M 32TSOP - AT49F040-12TI
Order 'ic flash mem 5v 4m 32tsop - AT49F040-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12TI-ND.
IC FLASH MEM 5V 4M 32TSOP - AT49F040-12VC
Order 'ic flash mem 5v 4m 32tsop - AT49F040-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12VC-ND.
IC FLASH MEM 5V 4M 32TSOP - AT49F040-70TC
Order 'ic flash mem 5v 4m 32tsop - AT49F040-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-70TC-ND.
IC FLASH MEM 5V 4M 32TSOP - AT49F040-70TI
Order 'ic flash mem 5v 4m 32tsop - AT49F040-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-70TI-ND.
IC FLASH MEM 5V 4M 32TSOP - AT49F040-90TC
Order 'ic flash mem 5v 4m 32tsop - AT49F040-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-90TC-ND.
IC FLASH MEM 5V 4M 32TSOP - AT49F040-90TI
Order 'ic flash mem 5v 4m 32tsop - AT49F040-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-90TI-ND.
IC FLASH MEM 5V 4M 32TSOP - AT49F040-90VC
Order 'ic flash mem 5v 4m 32tsop - AT49F040-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-90VC-ND.
IC FLASH MEM 5V 4M 32TSOP - AT49F040-90VI
Order 'ic flash mem 5v 4m 32tsop - AT49F040-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-90VI-ND.
IC FLASH MEM 5V 4M 32PLCC - AT49F040-12JC
Order 'ic flash mem 5v 4m 32plcc - AT49F040-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12JC-ND.
IC FLASH MEM 5V 4M 32PLCC - AT49F040-12JI
Order 'ic flash mem 5v 4m 32plcc - AT49F040-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12JI-ND.
IC FLASH MEM 5V 4M 32DIP - AT49F040-12PC
Order 'ic flash mem 5v 4m 32dip - AT49F040-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12PC-ND.
IC FLASH MEM 5V 4M 32DIP - AT49F040-12PI
Order 'ic flash mem 5v 4m 32dip - AT49F040-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-12PI-ND.
IC FLASH MEM 5V 4M 32PLCC - AT49F040-15JI
Order 'ic flash mem 5v 4m 32plcc - AT49F040-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040-15JI-ND.
Send this link via E-Mail
Help With This Screen