IC FLASH MEM 5V 1M 32PLCC - AT49F001N-70JI
| Digi-Key Part Number | AT49F001N-70JI-ND |
192 |
3.86099 |
Extended Price
741.31 |
| Manufacturer Part Number | AT49F001N-70JI | |||
| Description | IC FLASH MEM 5V 1M 32PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49F001N-70JI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 1M (128K x 8) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49F001N 70JI AT49F001N70JI |
AT49F001N-70JI Specification Sheet
IC FLASH MEM 5V 1M 32PLCC - AT49F001N-70JI (AT49F001N-70JI-ND)
Related parts:IC FLASH MEM 5V 1M 32PLCC - AT49F001N-70JI
Order 'ic flash mem 5v 1m 32plcc - AT49F001N-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-70JI-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-70JI
Order 'ic flash mem 5v 1m 32plcc - AT49F001-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-70JI-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001N-12JC
Order 'ic flash mem 5v 1m 32plcc - AT49F001N-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-12JC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001N-12JI
Order 'ic flash mem 5v 1m 32plcc - AT49F001N-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-12JI-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001N-55JC
Order 'ic flash mem 5v 1m 32plcc - AT49F001N-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-55JC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001N-55JI
Order 'ic flash mem 5v 1m 32plcc - AT49F001N-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-55JI-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001N-70JC
Order 'ic flash mem 5v 1m 32plcc - AT49F001N-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-70JC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001N-90JC
Order 'ic flash mem 5v 1m 32plcc - AT49F001N-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-90JC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001N-90JI
Order 'ic flash mem 5v 1m 32plcc - AT49F001N-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-90JI-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001NT-70JI
Order 'ic flash mem 5v 1m 32plcc - AT49F001NT-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001NT-70JI-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001T-70JI
Order 'ic flash mem 5v 1m 32plcc - AT49F001T-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-70JI-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-12JC
Order 'ic flash mem 5v 1m 32plcc - AT49F001-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-12JC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-55JC
Order 'ic flash mem 5v 1m 32plcc - AT49F001-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55JC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-55JI
Order 'ic flash mem 5v 1m 32plcc - AT49F001-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55JI-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-70JC
Order 'ic flash mem 5v 1m 32plcc - AT49F001-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-70JC-ND.
Send this link via E-Mail
Help With This Screen