IC FLASH MEM 1M 5V 32VSOP - AT49F001ANT-55VI SL383 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49F001ANT-55VI SL383-ND |
2000 |
.87750 |
Extended Price
1755.00 |
| Manufacturer Part Number | AT49F001ANT-55VI SL383 | |||
| Description | IC FLASH MEM 1M 5V 32VSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT49F001ANT-55VI SL383 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 1M (128K x 8) |
| Speed | 55nS |
| Interface | Parallel |
| Package / Case | 32-VSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49F001ANT 55VI SL383 AT49F001ANT55VI SL383 |
AT49F001ANT-55VI SL383 Specification Sheet
IC FLASH MEM 1M 5V 32VSOP - AT49F001ANT-55VI SL383 (AT49F001ANT-55VI SL383-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 1M 5V 32VSOP - AT49F001ANT-55VI SL383
Order 'ic flash mem 1m 5v 32vsop - AT49F001ANT-55VI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001ANT-55VI SL383-ND.
IC FLASH MEM 1M 5V 32VSOP - AT49F001A-55VI SL383
Order 'ic flash mem 1m 5v 32vsop - AT49F001A-55VI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001A-55VI SL383-ND.
IC FLASH MEM 1M 5V 32VSOP - AT49F001AN-55VI SL383
Order 'ic flash mem 1m 5v 32vsop - AT49F001AN-55VI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001AN-55VI SL383-ND.
IC FLASH MEM 1M 5V 32VSOP - AT49F001ANT-45VI SL383
Order 'ic flash mem 1m 5v 32vsop - AT49F001ANT-45VI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001ANT-45VI SL383-ND.
IC FLASH MEM 1M 5V 32VSOP - AT49F001ANT-55VI
Order 'ic flash mem 1m 5v 32vsop - AT49F001ANT-55VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001ANT-55VI-ND.
IC FLASH MEM 1M 5V 32VSOP - AT49F001AT-55VI SL383
Order 'ic flash mem 1m 5v 32vsop - AT49F001AT-55VI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001AT-55VI SL383-ND.
IC FLASH MEM 1M 2.7V 32VSOP - AT49BV001A-55VI SL383
Order 'ic flash mem 1m 2.7v 32vsop - AT49BV001A-55VI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV001A-55VI SL383-ND.
IC FLASH MEM 1M 2.7V 32VSOP - AT49BV001AN-55VI SL383
Order 'ic flash mem 1m 2.7v 32vsop - AT49BV001AN-55VI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV001AN-55VI SL383-ND.
IC FLASH MEM 1M 2.7V 32VSOP - AT49BV001ANT-55VI SL383
Order 'ic flash mem 1m 2.7v 32vsop - AT49BV001ANT-55VI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV001ANT-55VI SL383-ND.
IC FLASH MEM 1M 2.7V 32VSOP - AT49BV001AT-55VI SL383
Order 'ic flash mem 1m 2.7v 32vsop - AT49BV001AT-55VI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV001AT-55VI SL383-ND.
IC FLASH MEM 1M 5V 32VSOP - AT49F001A-45VI SL383
Order 'ic flash mem 1m 5v 32vsop - AT49F001A-45VI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001A-45VI SL383-ND.
IC FLASH MEM 1M 5V 32VSOP - AT49F001A-55VI
Order 'ic flash mem 1m 5v 32vsop - AT49F001A-55VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001A-55VI-ND.
IC FLASH MEM 1M 5V 32VSOP - AT49F001AN-45VI SL383
Order 'ic flash mem 1m 5v 32vsop - AT49F001AN-45VI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001AN-45VI SL383-ND.
IC FLASH MEM 1M 5V 32VSOP - AT49F001AN-55VI
Order 'ic flash mem 1m 5v 32vsop - AT49F001AN-55VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001AN-55VI-ND.
IC FLASH MEM 1M 5V 32PLCC - AT49F001ANT-45JI SL383
Order 'ic flash mem 1m 5v 32plcc - AT49F001ANT-45JI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001ANT-45JI SL383-ND.
Send this link via E-Mail
Help With This Screen