Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC FLASH MEM 5V 1M 32TSOP - AT49F001-90TC - Integrated Circuits (ICs)

Digi-Key Part Number AT49F001-90TC-ND
Price Break
312
Unit Price
4.24801
Extended Price
1325.38
Manufacturer Part NumberAT49F001-90TC
DescriptionIC FLASH MEM 5V 1M 32TSOP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT49F001-90TC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size1M (128K x 8)
Speed90nS
InterfaceParallel
Package / Case32-TSOP
PackagingTray
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT49F001 90TC
AT49F00190TC

AT49F001-90TC Specification Sheet

Image of IC FLASH MEM 5V 1M 32TSOP - AT49F001-90TC

IC FLASH MEM 5V 1M 32TSOP - AT49F001-90TC (AT49F001-90TC-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC FLASH MEM 5V 1M 32TSOP - AT49F001-90TC
 Order 'ic flash mem 5v 1m 32tsop - AT49F001-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-90TC-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001-12TC
 Order 'ic flash mem 5v 1m 32tsop - AT49F001-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-12TC-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001-55TC
 Order 'ic flash mem 5v 1m 32tsop - AT49F001-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55TC-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001-55TI
 Order 'ic flash mem 5v 1m 32tsop - AT49F001-55TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55TI-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001-70TC
 Order 'ic flash mem 5v 1m 32tsop - AT49F001-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-70TC-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001-70TI
 Order 'ic flash mem 5v 1m 32tsop - AT49F001-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-70TI-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001-90TI
 Order 'ic flash mem 5v 1m 32tsop - AT49F001-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-90TI-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001N-90TC
 Order 'ic flash mem 5v 1m 32tsop - AT49F001N-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-90TC-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001NT-90TC
 Order 'ic flash mem 5v 1m 32tsop - AT49F001NT-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001NT-90TC-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001T-90TC
 Order 'ic flash mem 5v 1m 32tsop - AT49F001T-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-90TC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-12JC
 Order 'ic flash mem 5v 1m 32plcc - AT49F001-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-12JC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-55JC
 Order 'ic flash mem 5v 1m 32plcc - AT49F001-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55JC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-55JI
 Order 'ic flash mem 5v 1m 32plcc - AT49F001-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55JI-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001-55PC
 Order 'ic flash mem 5v 1m 32dip - AT49F001-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001-55PI
 Order 'ic flash mem 5v 1m 32dip - AT49F001-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55PI-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC FLASH MEM 5V 1M 32TSOP - AT49F001-70TI Next: IC FLASH MEM 5V 1M 32TSOP - AT49F001-90TI