Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC FLASH MEM 5V 1M 32DIP - AT49F001-70PC - Integrated Circuits (ICs)

Digi-Key Part Number AT49F001-70PC-ND
Price Break
216
Unit Price
3.50352
Extended Price
756.76
Manufacturer Part NumberAT49F001-70PC
DescriptionIC FLASH MEM 5V 1M 32DIP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT49F001-70PC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size1M (128K x 8)
Speed70nS
InterfaceParallel
Package / Case32-DIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT49F001 70PC
AT49F00170PC

AT49F001-70PC Specification Sheet

Image of IC FLASH MEM 5V 1M 32DIP - AT49F001-70PC

IC FLASH MEM 5V 1M 32DIP - AT49F001-70PC (AT49F001-70PC-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC FLASH MEM 5V 1M 32DIP - AT49F001-70PC
 Order 'ic flash mem 5v 1m 32dip - AT49F001-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-70PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001-55PC
 Order 'ic flash mem 5v 1m 32dip - AT49F001-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001-55PI
 Order 'ic flash mem 5v 1m 32dip - AT49F001-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55PI-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001-70PI
 Order 'ic flash mem 5v 1m 32dip - AT49F001-70PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-70PI-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001-90PC
 Order 'ic flash mem 5v 1m 32dip - AT49F001-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-90PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001-90PI
 Order 'ic flash mem 5v 1m 32dip - AT49F001-90PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-90PI-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001N-70PC
 Order 'ic flash mem 5v 1m 32dip - AT49F001N-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-70PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001NT-70PC
 Order 'ic flash mem 5v 1m 32dip - AT49F001NT-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001NT-70PC-ND.
IC FLASH MEM 5V 1M 32DIP - AT49F001T-70PC
 Order 'ic flash mem 5v 1m 32dip - AT49F001T-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001T-70PC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-12JC
 Order 'ic flash mem 5v 1m 32plcc - AT49F001-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-12JC-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001-12TC
 Order 'ic flash mem 5v 1m 32tsop - AT49F001-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-12TC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-55JC
 Order 'ic flash mem 5v 1m 32plcc - AT49F001-55JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55JC-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-55JI
 Order 'ic flash mem 5v 1m 32plcc - AT49F001-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55JI-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001-55TC
 Order 'ic flash mem 5v 1m 32tsop - AT49F001-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55TC-ND.
IC FLASH MEM 5V 1M 32TSOP - AT49F001-55TI
 Order 'ic flash mem 5v 1m 32tsop - AT49F001-55TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-55TI-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC FLASH MEM 5V 1M 32DIP - AT49F001-55PI Next: IC FLASH MEM 5V 1M 32DIP - AT49F001-70PI