IC FLASH MEM 5V 1M 120NS 32-TSOP - AT49F001-12TI
| Digi-Key Part Number | AT49F001-12TI-ND |
312 |
4.30000 |
Extended Price
1341.60 |
| Manufacturer Part Number | AT49F001-12TI | |||
| Description | IC FLASH MEM 5V 1M 120NS 32-TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49F001-12TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 1M (128K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49F001 12TI AT49F00112TI |
AT49F001-12TI Specification Sheet
IC FLASH MEM 5V 1M 120NS 32-TSOP - AT49F001-12TI (AT49F001-12TI-ND)
Related parts:IC FLASH MEM 5V 1M 120NS 32-TSOP - AT49F001-12TI
Order 'ic flash mem 5v 1m 120ns 32-tsop - AT49F001-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-12TI-ND.
IC FLASH MEM 5V 1M 120NS 32-PLCC - AT49F001-12JI
Order 'ic flash mem 5v 1m 120ns 32-plcc - AT49F001-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-12JI-ND.
IC FLASH MEM 5V 1M 90NS 32-TSOP - AT49F001N-90TI
Order 'ic flash mem 5v 1m 90ns 32-tsop - AT49F001N-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-90TI-ND.
IC FLASH MEM 5V 1M 120NS 32PLCC - AT29C010A-12JC
Order 'ic flash mem 5v 1m 120ns 32plcc - AT29C010A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-12JC-ND.
IC FLASH MEM 5V 1M 120NS 32PLCC - AT29C010A-12JI
Order 'ic flash mem 5v 1m 120ns 32plcc - AT29C010A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-12JI-ND.
IC FLASH MEM 5V 1M 120NS 32DIP - AT29C010A-12PC
Order 'ic flash mem 5v 1m 120ns 32dip - AT29C010A-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-12PC-ND.
IC FLASH MEM 5V 1M 120NS 32DIP - AT29C010A-12PI
Order 'ic flash mem 5v 1m 120ns 32dip - AT29C010A-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-12PI-ND.
IC FLASH MEM 5V 1M 55NS 32-VSOP - AT49F001N-55VC
Order 'ic flash mem 5v 1m 55ns 32-vsop - AT49F001N-55VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-55VC-ND.
IC FLASH MEM 5V 1M 55NS 32-VSOP - AT49F001N-55VI
Order 'ic flash mem 5v 1m 55ns 32-vsop - AT49F001N-55VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-55VI-ND.
IC FLASH MEM 5V 1M 70NS 32-VSOP - AT49F001N-70VC
Order 'ic flash mem 5v 1m 70ns 32-vsop - AT49F001N-70VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-70VC-ND.
IC FLASH MEM 5V 1M 90NS 32-VSOP - AT49F001N-90VI
Order 'ic flash mem 5v 1m 90ns 32-vsop - AT49F001N-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001N-90VI-ND.
IC FLASH MEM 5V 2M 55NS 32-TSOP - AT49F002-55TC
Order 'ic flash mem 5v 2m 55ns 32-tsop - AT49F002-55TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F002-55TC-ND.
IC FLASH MEM 5V 2M 55NS 32-TSOP - AT49F002-55TI
Order 'ic flash mem 5v 2m 55ns 32-tsop - AT49F002-55TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F002-55TI-ND.
IC FLASH MEM 5V 1M 12ONS 32TSOP - AT29C010A-12TI
Order 'ic flash mem 5v 1m 12ons 32tsop - AT29C010A-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-12TI-ND.
IC FLASH MEM 5V 1M 32PLCC - AT49F001-12JC
Order 'ic flash mem 5v 1m 32plcc - AT49F001-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F001-12JC-ND.
Send this link via E-Mail
Help With This Screen