IC FLASH MEM 8M 2.7V 48TSOP - AT49BV8192AT-90TC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49BV8192AT-90TC-ND |
1 25 100 |
17.42000 13.30000 11.75000 |
Extended Price
17.42 332.50 1175.00 |
| Manufacturer Part Number | AT49BV8192AT-90TC | |||
| Description | IC FLASH MEM 8M 2.7V 48TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49BV8192AT-90TC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 8M (1M x 8 or 512K x 16) |
| Speed | 90nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49BV8192AT 90TC AT49BV8192AT90TC |
AT49BV8192AT-90TC Specification Sheet
IC FLASH MEM 8M 2.7V 48TSOP - AT49BV8192AT-90TC (AT49BV8192AT-90TC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 8M BOT BOOT 48TSOP - AT49SV802A-90TI
Order 'ic flash mem 8m bot boot 48tsop - AT49SV802A-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49SV802A-90TI-ND.
IC FLASH MEM 8M TOP BOOT 48TSOP - AT49SV802AT-90TI
Order 'ic flash mem 8m top boot 48tsop - AT49SV802AT-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49SV802AT-90TI-ND.
IC FLASH MEM 8M 2.7V 48TSOP - AT49BV8192AT-90TC
Order 'ic flash mem 8m 2.7v 48tsop - AT49BV8192AT-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV8192AT-90TC-ND.
IC FLASH MEM 8M 2.7V 48TSOP - AT49BV8192A-90TC
Order 'ic flash mem 8m 2.7v 48tsop - AT49BV8192A-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV8192A-90TC-ND.
IC FLASH MEM 8M 2.7V 48TSOP - AT49BV8192AT-11TC
Order 'ic flash mem 8m 2.7v 48tsop - AT49BV8192AT-11TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV8192AT-11TC-ND.
IC FLASH MEM 8M 2.7V 48TSOP - AT49BV8192AT-11TI
Order 'ic flash mem 8m 2.7v 48tsop - AT49BV8192AT-11TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV8192AT-11TI-ND.
IC FLASH MEM 8M 3V 48TSOP - AT49BV802A-70TU
Order 'ic flash mem 8m 3v 48tsop - AT49BV802A-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802A-70TU-ND.
IC FLASH MEM 8M 3V 48TSOP - AT49BV802AT-70TU
Order 'ic flash mem 8m 3v 48tsop - AT49BV802AT-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802AT-70TU-ND.
IC FLASH MEM 8M 2.7V 48TSOP - AT49BV8192A-11TC
Order 'ic flash mem 8m 2.7v 48tsop - AT49BV8192A-11TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV8192A-11TC-ND.
IC FLASH MEM 8M 2.7V 48CBGA - AT49BV8192AT-11CC
Order 'ic flash mem 8m 2.7v 48cbga - AT49BV8192AT-11CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV8192AT-11CC-ND.
IC FLASH MEM 8M 2.7V 48CBGA - AT49BV8192AT-11CI
Order 'ic flash mem 8m 2.7v 48cbga - AT49BV8192AT-11CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV8192AT-11CI-ND.
IC FLASH MEM 8M 3V 40TSOP - AT49BV8192AT-90TI
Order 'ic flash mem 8m 3v 40tsop - AT49BV8192AT-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV8192AT-90TI-ND.
IC FLASH MEM 8M 5V 48TSOP - AT49F008AT-12TC
Order 'ic flash mem 8m 5v 48tsop - AT49F008AT-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F008AT-12TC-ND.
IC FLASH MEM 8M 5V 48TSOP - AT49F8192A-90TI
Order 'ic flash mem 8m 5v 48tsop - AT49F8192A-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F8192A-90TI-ND.
IC FLASH MEM 8M 5V 48TSOP - AT49F8192AT-70TC
Order 'ic flash mem 8m 5v 48tsop - AT49F8192AT-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F8192AT-70TC-ND.
Send this link via E-Mail
Help With This Screen