IC FLASH MEM 512KX16/1MX8 48CBGA - AT49BV802A-70CI
| Digi-Key Part Number | AT49BV802A-70CI-ND |
756 |
1.79000 |
Extended Price
1353.24 |
| Manufacturer Part Number | AT49BV802A-70CI | |||
| Description | IC FLASH MEM 512KX16/1MX8 48CBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT49BV802A-70CI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 8M (1M x 8 or 512K x 16) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 48-CBGA |
| Packaging | Tray |
| Voltage - Supply | 2.65 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49BV802A 70CI AT49BV802A70CI |
AT49BV802A-70CI Specification Sheet
IC FLASH MEM 512KX16/1MX8 48CBGA - AT49BV802A-70CI (AT49BV802A-70CI-ND)
Related parts :IC FLASH MEM 512KX16/1MX8 48CBGA - AT49BV802A-70CI
Order 'ic flash mem 512kx16/1mx8 48cbga - AT49BV802A-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802A-70CI-ND.
IC FLASH MEM 512KX16/1MX8 48CBGA - AT49BV802A-70CI SL383
Order 'ic flash mem 512kx16/1mx8 48cbga - AT49BV802A-70CI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802A-70CI SL383-ND.
IC FLASH MEM 512KX16/1MX8 48CBGA - AT49BV802AT-70CI
Order 'ic flash mem 512kx16/1mx8 48cbga - AT49BV802AT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802AT-70CI-ND.
IC FLASH MEM 512KX16/1MX8 48CBGA - AT49BV802AT-70CI SL383
Order 'ic flash mem 512kx16/1mx8 48cbga - AT49BV802AT-70CI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802AT-70CI SL383-ND.
IC FLASH MEM 512KX16/1MX8 48TSOP - AT49BV802A-70TI
Order 'ic flash mem 512kx16/1mx8 48tsop - AT49BV802A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802A-70TI-ND.
IC FLASH MEM 512KX16/1MX8 48TSOP - AT49BV802A-70TI SL383
Order 'ic flash mem 512kx16/1mx8 48tsop - AT49BV802A-70TI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802A-70TI SL383-ND.
IC FLASH MEM 512KX16/1MX8 48TSOP - AT49BV802A-70TU SL383
Order 'ic flash mem 512kx16/1mx8 48tsop - AT49BV802A-70TU SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802A-70TU SL383-ND.
IC FLASH MEM 512KX16/1MX8 48CBGA - AT49BV802D-70CU
Order 'ic flash mem 512kx16/1mx8 48cbga - AT49BV802D-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802D-70CU-ND.
IC FLASH MEM 512KX16/1MX8 48CBGA - AT49BV802DT-70CU
Order 'ic flash mem 512kx16/1mx8 48cbga - AT49BV802DT-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802DT-70CU-ND.
IC FLASH MEM 64M 2.7V 48CBGA - AT49BV6416C-70CI
Order 'ic flash mem 64m 2.7v 48cbga - AT49BV6416C-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV6416C-70CI-ND.
IC FLASH MEM 64M 2.7V 48CBGA - AT49BV6416C-70CI SL383
Order 'ic flash mem 64m 2.7v 48cbga - AT49BV6416C-70CI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV6416C-70CI SL383-ND.
IC FLASH MEM 64M 2.7V 48CBGA - AT49BV6416CT-70CI
Order 'ic flash mem 64m 2.7v 48cbga - AT49BV6416CT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV6416CT-70CI-ND.
IC FLASH MEM 64M 2.7V 48CBGA - AT49BV6416CT-70CI SL383
Order 'ic flash mem 64m 2.7v 48cbga - AT49BV6416CT-70CI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV6416CT-70CI SL383-ND.
IC FLASH MEM 8M 3V 48CBGA - AT49BV802A-70CU
Order 'ic flash mem 8m 3v 48cbga - AT49BV802A-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802A-70CU-ND.
IC FLASH MEM 512KX16/1MX8 48TSOP - AT49BV802AT-70TI
Order 'ic flash mem 512kx16/1mx8 48tsop - AT49BV802AT-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV802AT-70TI-ND.
Send this link via E-Mail
Help With This Screen