IC FLASH MEM 512K 2.7V 32TSOP - AT49BV512-90TI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49BV512-90TI-ND |
1 25 100 |
6.24000 4.75000 4.15000 |
Extended Price
6.24 118.75 415.00 |
| Manufacturer Part Number | AT49BV512-90TI | |||
| Description | IC FLASH MEM 512K 2.7V 32TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49BV512-90TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 512K (64K x 8) |
| Speed | 90nS |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49BV512 90TI AT49BV51290TI |
AT49BV512-90TI Specification Sheet
IC FLASH MEM 512K 2.7V 32TSOP - AT49BV512-90TI (AT49BV512-90TI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 5V 1M 90NS 32TSOP - AT29C010A-90TI
Order 'ic flash mem 5v 1m 90ns 32tsop - AT29C010A-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-90TI-ND.
IC FLASH MEM 1M 90NS 2.7V 32TSOP - AT49BV001T-90TI
Order 'ic flash mem 1m 90ns 2.7v 32tsop - AT49BV001T-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV001T-90TI-ND.
IC FLASH MEM 2.7V 4M 90NS 32TSOP - AT49BV040-90TI
Order 'ic flash mem 2.7v 4m 90ns 32tsop - AT49BV040-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-90TI-ND.
IC FLASH MEM 512K 2.7V 32-VSOP - AT49BV512-90VC
Order 'ic flash mem 512k 2.7v 32-vsop - AT49BV512-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90VC-ND.
IC FLASH MEM 512K 2.7V 32-VSOP - AT49BV512-90VI
Order 'ic flash mem 512k 2.7v 32-vsop - AT49BV512-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90VI-ND.
IC FLASH MEM 512K 2.7V 32TSOP - AT49BV512-90TI
Order 'ic flash mem 512k 2.7v 32tsop - AT49BV512-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90TI-ND.
IC FLASH MEM 512K 90NS 32TSOP - AT29C512-90TI
Order 'ic flash mem 512k 90ns 32tsop - AT29C512-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-90TI-ND.
IC FLASH MEM 512K 5V 32TSOP - AT29C512-90TI SL383
Order 'ic flash mem 512k 5v 32tsop - AT29C512-90TI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-90TI SL383-ND.
IC FLASH MEM 512K 2.7V 32TSOP - AT49BV512-55TI
Order 'ic flash mem 512k 2.7v 32tsop - AT49BV512-55TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-55TI-ND.
IC FLASH MEM 512K 2.7V 32TSOP - AT49BV512-55TI SL383
Order 'ic flash mem 512k 2.7v 32tsop - AT49BV512-55TI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-55TI SL383-ND.
IC FLASH MEM 512K 2.7V 32TSOP - AT49BV512-90TC
Order 'ic flash mem 512k 2.7v 32tsop - AT49BV512-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90TC-ND.
IC FLASH MEM 512K 12ONS 32TSOP - AT29C512-12TC
Order 'ic flash mem 512k 12ons 32tsop - AT29C512-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-12TC-ND.
IC FLASH MEM 512K 12ONS 32TSOP - AT29C512-12TI
Order 'ic flash mem 512k 12ons 32tsop - AT29C512-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-12TI-ND.
IC FLASH MEM 512K 150NS 32TSOP - AT29C512-15TC
Order 'ic flash mem 512k 150ns 32tsop - AT29C512-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-15TC-ND.
IC FLASH MEM 512K 150NS 32TSOP - AT29C512-15TI
Order 'ic flash mem 512k 150ns 32tsop - AT29C512-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-15TI-ND.
Send this link via E-Mail
Help With This Screen