Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-90JI - Integrated Circuits (ICs)

Digi-Key Part Number AT49BV512-90JI-ND
Price Break
1
25
100
Unit Price
5.70000
4.35000
3.80000
Extended Price
5.70
108.75
380.00
Manufacturer Part NumberAT49BV512-90JI
DescriptionIC FLASH MEM 512K 2.7V 32PLCC
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT49BV512-90JI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size512K (64K x 8)
Speed90nS
InterfaceParallel
Package / Case32-PLCC
PackagingTube
Voltage - Supply2.7 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT49BV512 90JI
AT49BV51290JI

AT49BV512-90JI Specification Sheet

Image of IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-90JI

IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-90JI (AT49BV512-90JI-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC FLASH MEM 5V 1M 90NS 32PLCC - AT29C010A-90JI
 Order 'ic flash mem 5v 1m 90ns 32plcc - AT29C010A-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-90JI-ND.
IC FLASH MEM 256K 5V CMOS 32PLCC - AT29C257-90JI SL383
 Order 'ic flash mem 256k 5v cmos 32plcc - AT29C257-90JI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C257-90JI SL383-ND.
IC FLASH MEM 1M 90NS 2.7V 32PLCC - AT49BV001T-90JI
 Order 'ic flash mem 1m 90ns 2.7v 32plcc - AT49BV001T-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV001T-90JI-ND.
IC FLASH MEM 2.7V 4M 90NS 32PLCC - AT49BV040-90JI
 Order 'ic flash mem 2.7v 4m 90ns 32plcc - AT49BV040-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-90JI-ND.
IC FLASH MEM 512K 2.7V 32-VSOP - AT49BV512-90VC
 Order 'ic flash mem 512k 2.7v 32-vsop - AT49BV512-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90VC-ND.
IC FLASH MEM 512K 2.7V 32-VSOP - AT49BV512-90VI
 Order 'ic flash mem 512k 2.7v 32-vsop - AT49BV512-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90VI-ND.
IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-90JI
 Order 'ic flash mem 512k 2.7v 32plcc - AT49BV512-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90JI-ND.
IC FLASH MEM 512K 90NS 32PLCC - AT29C512-90JI
 Order 'ic flash mem 512k 90ns 32plcc - AT29C512-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-90JI-ND.
IC FLASH MEM 512K 5V 32PLCC - AT29C512-90JI SL383
 Order 'ic flash mem 512k 5v 32plcc - AT29C512-90JI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-90JI SL383-ND.
IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-12JC SL383
 Order 'ic flash mem 512k 2.7v 32plcc - AT49BV512-12JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-12JC SL383-ND.
IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-55JI
 Order 'ic flash mem 512k 2.7v 32plcc - AT49BV512-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-55JI-ND.
IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-55JI SL383
 Order 'ic flash mem 512k 2.7v 32plcc - AT49BV512-55JI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-55JI SL383-ND.
IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-90JC
 Order 'ic flash mem 512k 2.7v 32plcc - AT49BV512-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90JC-ND.
IC FLASH MEM 512K 120NS 32PLCC - AT29C512-12JC
 Order 'ic flash mem 512k 120ns 32plcc - AT29C512-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-12JC-ND.
IC FLASH MEM 512K 120NS 32PLCC - AT29C512-12JI
 Order 'ic flash mem 512k 120ns 32plcc - AT29C512-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-12JI-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-90JC Next: IC FLASH MEM 512K 2.7V 32TSOP - AT49BV512-55TI