IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-90JC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49BV512-90JC-ND |
1 25 100 |
2.04000 1.55440 1.36020 |
Extended Price
2.04 38.86 136.02 |
| Manufacturer Part Number | AT49BV512-90JC | |||
| Description | IC FLASH MEM 512K 2.7V 32PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49BV512-90JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 512K (64K x 8) |
| Speed | 90nS |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49BV512 90JC AT49BV51290JC |
AT49BV512-90JC Specification Sheet
IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-90JC (AT49BV512-90JC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 5V 1M 90NS 32PLCC - AT29C010A-90JC
Order 'ic flash mem 5v 1m 90ns 32plcc - AT29C010A-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-90JC-ND.
IC FLASH MEM 256K 5V CMOS 32PLCC - AT29C257-90JC SL383
Order 'ic flash mem 256k 5v cmos 32plcc - AT29C257-90JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C257-90JC SL383-ND.
IC FLASH MEM 1M 90NS 2.7V 32PLCC - AT49BV001T-90JC
Order 'ic flash mem 1m 90ns 2.7v 32plcc - AT49BV001T-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV001T-90JC-ND.
IC FLASH MEM 2.7V 4M 90NS 32PLCC - AT49BV040-90JC
Order 'ic flash mem 2.7v 4m 90ns 32plcc - AT49BV040-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040-90JC-ND.
IC FLASH MEM 512K 2.7V 32-VSOP - AT49BV512-90VC
Order 'ic flash mem 512k 2.7v 32-vsop - AT49BV512-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90VC-ND.
IC FLASH MEM 512K 2.7V 32-VSOP - AT49BV512-90VI
Order 'ic flash mem 512k 2.7v 32-vsop - AT49BV512-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90VI-ND.
IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-90JC
Order 'ic flash mem 512k 2.7v 32plcc - AT49BV512-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90JC-ND.
IC FLASH MEM 512K 90NS 32PLCC - AT29C512-90JC
Order 'ic flash mem 512k 90ns 32plcc - AT29C512-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-90JC-ND.
IC FLASH MEM 512K 5V 32PLCC - AT29C512-90JC SL383
Order 'ic flash mem 512k 5v 32plcc - AT29C512-90JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-90JC SL383-ND.
IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-12JC SL383
Order 'ic flash mem 512k 2.7v 32plcc - AT49BV512-12JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-12JC SL383-ND.
IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-55JI
Order 'ic flash mem 512k 2.7v 32plcc - AT49BV512-55JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-55JI-ND.
IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-55JI SL383
Order 'ic flash mem 512k 2.7v 32plcc - AT49BV512-55JI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-55JI SL383-ND.
IC FLASH MEM 512K 2.7V 32PLCC - AT49BV512-90JI
Order 'ic flash mem 512k 2.7v 32plcc - AT49BV512-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV512-90JI-ND.
IC FLASH MEM 512K 120NS 32PLCC - AT29C512-12JC
Order 'ic flash mem 512k 120ns 32plcc - AT29C512-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-12JC-ND.
IC FLASH MEM 512K 120NS 32PLCC - AT29C512-12JI
Order 'ic flash mem 512k 120ns 32plcc - AT29C512-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C512-12JI-ND.
Send this link via E-Mail
Help With This Screen