IC FLASH MEM 4M 2.7V 48TSOP - AT49BV4096A-90TI
| Digi-Key Part Number | AT49BV4096A-90TI-ND |
1 25 100 |
11.72000 8.95000 7.90000 |
Extended Price
11.72 223.75 790.00 |
| Manufacturer Part Number | AT49BV4096A-90TI | |||
| Description | IC FLASH MEM 4M 2.7V 48TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49BV4096A-90TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 4M (512K x 8 or 256K x 16) |
| Speed | 90nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49BV4096A 90TI AT49BV4096A90TI |
AT49BV4096A-90TI Specification Sheet
IC FLASH MEM 4M 2.7V 48TSOP - AT49BV4096A-90TI (AT49BV4096A-90TI-ND)
Related parts:IC FLASH MEM 4M 120NS SO-44 - AT49BV4096A-12RC
Order 'ic flash mem 4m 120ns so-44 - AT49BV4096A-12RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-12RC-ND.
IC FLASH MEM 4M 120NS SO-44 - AT49BV4096A-12RI
Order 'ic flash mem 4m 120ns so-44 - AT49BV4096A-12RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-12RI-ND.
IC FLASH MEM 4M 150NS SO-44 - AT49BV4096A-15RC
Order 'ic flash mem 4m 150ns so-44 - AT49BV4096A-15RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-15RC-ND.
IC FLASH MEM 4M 150NS SO-44 - AT49BV4096A-15RI
Order 'ic flash mem 4m 150ns so-44 - AT49BV4096A-15RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-15RI-ND.
IC FLASH MEM 4M 70NS 48-TSOP - AT49BV4096A-70TI
Order 'ic flash mem 4m 70ns 48-tsop - AT49BV4096A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-70TI-ND.
IC FLASH MEM 8M BOT BOOT 48TSOP - AT49SV802A-90TI
Order 'ic flash mem 8m bot boot 48tsop - AT49SV802A-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49SV802A-90TI-ND.
IC FLASH MEM 8M TOP BOOT 48TSOP - AT49SV802AT-90TI
Order 'ic flash mem 8m top boot 48tsop - AT49SV802AT-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49SV802AT-90TI-ND.
IC FLASH MEM 4M 2.7V 48TSOP - AT49BV4096A-90TI
Order 'ic flash mem 4m 2.7v 48tsop - AT49BV4096A-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-90TI-ND.
IC FLASH MEM 4M 120NS 48TSOP - AT49BV4096A-12TC
Order 'ic flash mem 4m 120ns 48tsop - AT49BV4096A-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-12TC-ND.
IC FLASH MEM 4M 120NS 48TSOP - AT49BV4096A-12TI
Order 'ic flash mem 4m 120ns 48tsop - AT49BV4096A-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-12TI-ND.
IC FLASH MEM 4M 150NS 48TSOP - AT49BV4096A-15TC
Order 'ic flash mem 4m 150ns 48tsop - AT49BV4096A-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-15TC-ND.
IC FLASH MEM 4M 150NS 48TSOP - AT49BV4096A-15TI
Order 'ic flash mem 4m 150ns 48tsop - AT49BV4096A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-15TI-ND.
IC FLASH MEM 4M 2.7V 48TSOP - AT49BV4096A-90TC
Order 'ic flash mem 4m 2.7v 48tsop - AT49BV4096A-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV4096A-90TC-ND.
IC FLASH MEM 4M 5V 32TSOP - AT29C040A-90TI
Order 'ic flash mem 4m 5v 32tsop - AT29C040A-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-90TI-ND.
IC FLASH MEM 4M 5V 32TSOP - AT29C040A-90TI SL383
Order 'ic flash mem 4m 5v 32tsop - AT29C040A-90TI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-90TI SL383-ND.
Send this link via E-Mail
Help With This Screen